Part Details for DR74-820-R by Coiltronics
Results Overview of DR74-820-R by Coiltronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DR74-820-R Information
DR74-820-R by Coiltronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for DR74-820-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
27K7384
|
Newark | Inductor, Shielded, 82Uh, 1.11A, Smd, Inductance:82Μh, Rms Current (Irms):910Ma, Inductor Construction:Shielded, Saturation Current (Isat):1.11A, Product Range:Dr Series, Dc Resistance Max:-, Inductance Tolerance:± 20% Rohs Compliant: Yes RoHS: Compliant Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$1.1400 / $1.3800 | Buy Now |
|
DISTI #
52K7586
|
Newark | Inductor, Shielded, 82Uh, 1.11A, Smd, Inductance:82Μh, Rms Current (Irms):910Ma, Inductor Construction:Shielded, Saturation Current (Isat):1.11A, Product Range:Dr Series, Dc Resistance Max:-, Inductance Tolerance:± 20% Rohs Compliant: Yes RoHS: Compliant Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5700 | Buy Now |
|
|
Quest Components | GENERAL PURPOSE INDUCTOR, 82UH, 20%, FERRITE-CORE, 3028 | 28 |
|
$1.0500 / $2.1000 | Buy Now |
US Tariff Estimator: DR74-820-R by Coiltronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DR74-820-R Part Data Attributes
|
|
DR74-820-R
Coiltronics
Buy Now
Datasheet
|
Compare Parts:
DR74-820-R
Coiltronics
General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 3030
|
| Part Life Cycle Code | Transferred | |
| Package Description | Chip | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Case/Size Code | 3030 | |
| Construction | Rectangular | |
| Core Material | Ferrite | |
| DC Resistance | 0.345 Ω | |
| Inductance-Nom (L) | 82 µH | |
| Inductor Application | Power Inductor | |
| Inductor Type | General Purpose Inductor | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 4.35 Mm | |
| Package Length | 7.6 Mm | |
| Package Style | Smt | |
| Package Width | 7.6 Mm | |
| Packing Method | Tr, 13 Inch | |
| Rated Current-Max | 0.91 A | |
| Shape/Size Description | Rectangular Package | |
| Shielded | Yes | |
| Surface Mount | Yes | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Test Frequency | 0.1 Mhz | |
| Tolerance | 20% |