Part Details for DRAP127-470-R by Eaton
Results Overview of DRAP127-470-R by Eaton
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRAP127-470-R Information
DRAP127-470-R by Eaton is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for DRAP127-470-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
92919787
|
Verical | Inductor Power Shielded Wirewound 47.9uH 20% 100KHz Ferrite 2.62A 0.11Ohm DCR T/R Automotive AEC-Q200 COO: Philippines RoHS: Compliant Min Qty: 350 Package Multiple: 350 | Americas - 350 |
|
$2.1200 | Buy Now |
|
DISTI #
92919787
|
Verical | Inductor Power Shielded Wirewound 47.9uH 20% 100KHz Ferrite 2.62A 0.11Ohm DCR T/R Automotive AEC-Q200 COO: Philippines RoHS: Compliant Min Qty: 350 Package Multiple: 350 | Americas - 350 |
|
$2.1200 | Buy Now |