Part Details for DRF1200/CLASS-E by Microchip Technology Inc
Results Overview of DRF1200/CLASS-E by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRF1200/CLASS-E Information
DRF1200/CLASS-E by Microchip Technology Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 86093488109758E1LF | Amphenol Communications Solutions | Receptacle, Vertical, Solder-Eyelet, Style C, 48 ways, Class II | |
| 86094648913755V1LF | Amphenol Communications Solutions | DIN Right Angle Receptacle Solder-to-Board HE11 64 ways, Class II, Tail Length: 3mm | |
| 86093487113758ELF | Amphenol Communications Solutions | DIN Right Angle Header Solder-to-Board Style C 48 ways, Class II |
Price & Stock for DRF1200/CLASS-E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
NAC | FG, 13.56MHz, REFERENCE DESIGN KIT RoHS: Compliant Package Multiple: 1 Container: Box | 0 |
|
RFQ |