Part Details for DRQ73-4R7-R by Coiltronics
Results Overview of DRQ73-4R7-R by Coiltronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRQ73-4R7-R Information
DRQ73-4R7-R by Coiltronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
US Tariff Estimator: DRQ73-4R7-R by Coiltronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DRQ73-4R7-R Part Data Attributes
DRQ73-4R7-R Frequently Asked Questions (FAQ)
-
The recommended land pattern for the DRQ73-4R7-R is a rectangular pad with a size of 3.5mm x 2.5mm, with a 1.5mm x 1.5mm thermal pad in the center.
-
The DRQ73-4R7-R is rated for operation up to 125°C, but derating is required above 80°C. Consult the datasheet for specific derating guidelines.
-
The DRQ73-4R7-R is sensitive to excessive heat and moisture. Follow the recommended soldering profile, and ensure the component is stored in a dry, cool environment.
-
The ESR of the DRQ73-4R7-R is not explicitly stated in the datasheet, but it can be estimated to be around 0.1-0.2 ohms based on similar inductors from Coiltronics.
-
The DRQ73-4R7-R is designed for general-purpose use and may not be suitable for high-frequency applications above 1 MHz. Consult Coiltronics for specific guidance or consider a high-frequency inductor.