Part Details for DRV102T by Texas Instruments
Results Overview of DRV102T by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRV102T Information
DRV102T by Texas Instruments is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for DRV102T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-41552-5-ND
|
DigiKey | IC PWR DRVR BIPOLAR 1:1 TO220-7 Container: Tube |
0 Tube |
|
Buy Now | |
|
|
Chip Stock | IC PWR DRVR BIPOLAR 1: 1 TO220-7 Power Switch/Driver 1: 1 Bipolar 2A TO-220-7 | 138 |
|
RFQ |
US Tariff Estimator: DRV102T by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DRV102T
DRV102T CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DRV102T Part Data Attributes
|
|
DRV102T
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV102T
Texas Instruments
Buffer/Inverter Based Peripheral Driver, 1 Driver, 2.7A, BIPolar, PZFM7
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SFM | |
| Package Description | To-220, 7 Pin | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Built-in Protections | Over Current; Thermal | |
| Driver Number of Bits | 1 | |
| Interface IC Type | Buffer Or Inverter Based Peripheral Driver | |
| JESD-30 Code | R-PZFM-T7 | |
| JESD-609 Code | e3 | |
| Number of Functions | 1 | |
| Number of Terminals | 7 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current Flow Direction | Source | |
| Output Current-Max | 1 A | |
| Output Peak Current Limit-Nom | 2.7 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | ZFM | |
| Package Equivalence Code | ZIP7,.15,.2TB | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max | 60 V | |
| Supply Voltage-Min | 8 V | |
| Supply Voltage-Nom | 24 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Zig-Zag |
DRV102T Frequently Asked Questions (FAQ)
-
The maximum voltage that can be applied to the input pins is 6V, which is the absolute maximum rating. However, it's recommended to keep the input voltage within the recommended operating range of 2.7V to 5.5V for optimal performance.
-
To properly power down the DRV102T, the EN pin should be pulled low. Additionally, the input pins should be driven low or left floating to prevent any unwanted voltage from being applied to the device.
-
For optimal performance, it's recommended to follow a star-grounding layout, where the GND pin is connected to a solid ground plane. The input and output traces should be kept short and away from noise sources. Additionally, decoupling capacitors should be placed close to the VCC pin.
-
The DRV102T has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures when handling the device. This includes using an ESD wrist strap or mat, and storing the device in an anti-static bag or container.
-
The DRV102T can operate up to 100 kHz, but the maximum frequency of operation depends on the specific application and the quality of the input signal. It's recommended to consult the datasheet and application notes for more information.