Part Details for DRV2901DDVR by Texas Instruments
Results Overview of DRV2901DDVR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRV2901DDVR Information
DRV2901DDVR by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DRV2901DDVR | Texas Instruments | Single-channel PWM-input piezo transducer driver for ultrasonic cleaning with wide supply voltage 44-HTSSOP 0 to 125 |
Price & Stock for DRV2901DDVR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-DRV2901DDVRCT-ND
|
DigiKey | SINGLE-CHANNEL PWM-INPUT PIEZO T Min Qty: 1 Container: Cut Tape |
1864 Cut Tape |
|
$9.0033 / $14.5100 | Buy Now |
|
DISTI #
296-DRV2901DDVRTR-ND
|
DigiKey | SINGLE-CHANNEL PWM-INPUT PIEZO T Min Qty: 2000 Container: Tape & Reel |
1864 Tape & Reel |
|
$8.8397 | Buy Now |
|
DISTI #
595-DRV2901DDVR
|
Mouser Electronics | Power Management Specialized - PMIC Single-channel PWM-i nput piezo transduc RoHS: Compliant | 1873 |
|
$8.5000 / $14.5100 | Buy Now |
|
|
Ameya Holding Limited | 9285 |
|
RFQ |
US Tariff Estimator: DRV2901DDVR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DRV2901DDVR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DRV2901DDVR Part Data Attributes
|
|
DRV2901DDVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV2901DDVR
Texas Instruments
Analog Circuit, 1 Func, 1 Channel, PDSO44
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | R-PDSO-G44 | |
| JESD-609 Code | e4 | |
| Length | 14 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 44 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | ||
| Output Voltage-Max | 50 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Equivalence Code | TSSOP44,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 50 V | |
| Supply Voltage-Min (Vsup) | 12 V | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Width | 6.1 Mm |