There are no models available for this part yet.
Overview of DRV3256BEPAPRQ1 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DRV3256BEPAPRQ1 | Texas Instruments | Integrated 3-phase 48-V automotive Gate Driver Unit (GDU) with 2.5-A peak sink gate drive current 64-HTQFP -40 to 150 |
Price & Stock for DRV3256BEPAPRQ1 by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
296-DRV3256BEPAPRQ1CT-ND
|
DigiKey | INTEGRATED 3-PHASE 48-V AUTOMOTI Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$4.1908 / $7.9000 | Buy Now | |
DISTI #
595-DRV3256BEPAPRQ1
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Integrated 3-phase 48-V automotive Gate Driver Unit (GDU) with 2.5-A peak sink gate drive current 64-HTQFP -40 to 150 RoHS: Compliant | 3000 |
|
$3.9400 / $7.2200 | Buy Now |
CAD Models for DRV3256BEPAPRQ1 by Texas Instruments
Part Data Attributes for DRV3256BEPAPRQ1 by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
HTQFP-64
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Texas Instruments
|
Analog IC - Other Type
|
BRUSH DC MOTOR CONTROLLER
|
JESD-30 Code
|
S-PQFP-G64
|
JESD-609 Code
|
e4
|
Length
|
10 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
64
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
2.5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HTQFP
|
Package Equivalence Code
|
TQFP64,.47SQ
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max (Vsup)
|
90 V
|
Supply Voltage-Min (Vsup)
|
5 V
|
Supply Voltage-Nom (Vsup)
|
12 V
|
Surface Mount
|
YES
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
10 mm
|
Alternate Parts for DRV3256BEPAPRQ1
This table gives cross-reference parts and alternative options found for DRV3256BEPAPRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV3256BEPAPRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L292V | Brush DC Motor Controller, 2.5A, BIPolar, PZFM15, | Unitrode Corporation | DRV3256BEPAPRQ1 vs L292V |
L292V/BI | Motion Control Electronic, BIPolar, PZIP15, | Unitrode Corp (RETIRED) | DRV3256BEPAPRQ1 vs L292V/BI |
L292VH | Brush DC Motor Controller, 2.5A, PZFM15, | Unitrode Corp (RETIRED) | DRV3256BEPAPRQ1 vs L292VH |
MAX14870ETC+T | Compact 4.5V to 36V Full-Bridge DC Motor Drivers, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 85C | Analog Devices Inc | DRV3256BEPAPRQ1 vs MAX14870ETC+T |
MAX14871EUE+T | 4.5V to 36V Full-Bridge DC Motor Driver, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 85C | Analog Devices Inc | DRV3256BEPAPRQ1 vs MAX14871EUE+T |
MAX14871EUE+ | 4.5V to 36V Full-Bridge DC Motor Driver, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 85C | Analog Devices Inc | DRV3256BEPAPRQ1 vs MAX14871EUE+ |
MAX14872ETC+ | Compact 4.5V to 36V Full-Bridge DC Motor Drivers, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 85C | Analog Devices Inc | DRV3256BEPAPRQ1 vs MAX14872ETC+ |
L292V | Brush DC Motor Controller, 2.5A, BIPolar, PZFM15, | Unitrode Corp (RETIRED) | DRV3256BEPAPRQ1 vs L292V |
L292V/BI | Motion Control Electronic, BIPolar, PZIP15, | Unitrode Corporation | DRV3256BEPAPRQ1 vs L292V/BI |