Part Details for DRV5013AGQLPGQ1 by Texas Instruments
Overview of DRV5013AGQLPGQ1 by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRV5013AGQLPGQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-DRV5013AGQLPGQ1-ND
|
DigiKey | MAGNETIC SWITCH LATCH Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
6590 In Stock |
|
$0.4512 / $1.0300 | Buy Now |
DISTI #
2156-DRV5013AGQLPGQ1-ND
|
DigiKey | MAGNETIC SWITCH LATCH Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2868 In Stock |
|
$0.1900 | Buy Now |
DISTI #
595-DRV5013AGQLPGQ1
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Auto Digital-Latch Hall Effect Sensor RoHS: Compliant | 0 |
|
$0.2670 / $0.6000 | Order Now |
|
Rochester Electronics | DRV5013-Q1 Automotive, high voltage (up to 38V), high bandwidth (30-kHz) Hall effect latch RoHS: Compliant Status: Active Min Qty: 1 | 2868 |
|
$0.1612 / $0.1896 | Buy Now |
|
Ameya Holding Limited | 66500 |
|
RFQ |
Part Details for DRV5013AGQLPGQ1
DRV5013AGQLPGQ1 CAD Models
DRV5013AGQLPGQ1 Part Data Attributes
|
DRV5013AGQLPGQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV5013AGQLPGQ1
Texas Instruments
Automotive, high voltage (up to 38V), high bandwidth (30-kHz) Hall effect latch 3-TO-92 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TO-92, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | AEC-Q100, SHORT CIRCUIT PROTECTION, REVERSE SUPPLY PROTECTION | |
Body Breadth | 1.52 mm | |
Body Height | 5.05 mm | |
Body Length or Diameter | 4 mm | |
Housing | PLASTIC | |
Hysteresis | 12 mT | |
Input Mode | BIPOLAR(LATCHED) | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 9 mT | |
Magnetic Field Range-Min | -9 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 3.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Current-Max | 30 mA | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 0-30mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 38 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
Alternate Parts for DRV5013AGQLPGQ1
This table gives cross-reference parts and alternative options found for DRV5013AGQLPGQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV5013AGQLPGQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDRV5013AGQLPG | MAGNETIC FIELD SENSOR-HALL EFFECT | Texas Instruments | DRV5013AGQLPGQ1 vs PDRV5013AGQLPG |
DRV5013AGQLPGMQ1 | Automotive, high voltage (up to 38V), high bandwidth (30-kHz) Hall effect latch 3-TO-92 -40 to 125 | Texas Instruments | DRV5013AGQLPGQ1 vs DRV5013AGQLPGMQ1 |