Part Details for DRV5023AJQLPG by Texas Instruments
Overview of DRV5023AJQLPG by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRV5023AJQLPG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH4050
|
Newark | Hall Effect Sensor, Unipolar, To-226Aa-3, Hall Effect Type:Unipolar, Output Current:30Ma, Sensor Case Style:To-226Aa, No. Of Pins:3Pins, Supply Voltage Min:2.5V, Supply Voltage Max:38V, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS DRV5023AJQLPG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.1400 / $1.5200 | Buy Now |
DISTI #
296-DRV5023AJQLPG-ND
|
DigiKey | MAGNETIC SWITCH UNIPOLAR TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
370 In Stock |
|
$0.5302 / $1.4100 | Buy Now |
DISTI #
595-DRV5023AJQLPG
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors 2.5 to 38 V 3-TO-92 -40 to 125 RoHS: Compliant | 16895 |
|
$0.4350 / $1.4100 | Buy Now |
|
Ameya Holding Limited | MAGNETIC SWITCH UNIPOLAR TO92-3 | 130880 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | MAGNETIC SWITCH UNIPOLAR TO92-3 | 160 |
|
$0.5220 / $0.8947 | Buy Now |
|
Chips Pulse Industry Limited | TO-92 Hall Sensor ROHS Purchase Online, Ship Immediately | 192 |
|
$0.4793 / $0.6123 | Buy Now |
DISTI #
3124141
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.1229 / $1.6146 | Buy Now |
DISTI #
3124141
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.7917 / $1.5235 | Buy Now |
|
LCSC | 120Gs 10Gs TO-92 Hall Sensor ROHS | 160 |
|
$0.5326 / $0.9130 | Buy Now |
Part Details for DRV5023AJQLPG
DRV5023AJQLPG CAD Models
DRV5023AJQLPG Part Data Attributes
|
DRV5023AJQLPG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV5023AJQLPG
Texas Instruments
High voltage (up to 38V), high bandwidth (up to 30 kHz) unipolar switch 3-TO-92 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | GREEN, TO-92, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT HAS SENSITIVITY 6.9 MT, SHORT CIRCUIT PROTECTION | |
Body Height | 5.05 mm | |
Body Length or Diameter | 4 mm | |
Hysteresis | 3.7 mT | |
Input Mode | UNIPOLAR | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 12 mT | |
Magnetic Field Range-Min | 1 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 3.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 0-38V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | CIRCULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 38 V | |
Supply Voltage-Min | 2.5 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
Alternate Parts for DRV5023AJQLPG
This table gives cross-reference parts and alternative options found for DRV5023AJQLPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV5023AJQLPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRV5023AJQLPGQ1 | Automotive 2.7V to 38V Hall Effect Unipolar Switch 3-TO-92 -40 to 125 | Texas Instruments | DRV5023AJQLPG vs DRV5023AJQLPGQ1 |
DRV5023AJQLPGMQ1 | Automotive 2.7V to 38V Hall Effect Unipolar Switch 3-TO-92 -40 to 125 | Texas Instruments | DRV5023AJQLPG vs DRV5023AJQLPGMQ1 |
DRV5023AJQLPGM | High voltage (up to 38V), high bandwidth (up to 30 kHz) unipolar switch 3-TO-92 -40 to 125 | Texas Instruments | DRV5023AJQLPG vs DRV5023AJQLPGM |