Part Details for DRV5023AJQLPGMQ1 by Texas Instruments
Overview of DRV5023AJQLPGMQ1 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for DRV5023AJQLPGMQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40047-1-ND
|
DigiKey | MAGNETIC SWITCH UNIPOLAR TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2801 In Stock |
|
$0.2916 / $1.0500 | Buy Now |
DISTI #
595-DRV5023AJQLPGMQ1
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Digital-Switch Hall Effect Sensor RoHS: Compliant | 2824 |
|
$0.2880 / $0.8900 | Buy Now |
|
Rochester Electronics | DRV5023-Q1 Automotive 2.7V to 38V Hall Effect Unipolar Switch RoHS: Compliant Status: Active Min Qty: 1 | 303 |
|
$0.2604 / $0.3063 | Buy Now |
|
Ameya Holding Limited | 39000 |
|
RFQ |
Part Details for DRV5023AJQLPGMQ1
DRV5023AJQLPGMQ1 CAD Models
DRV5023AJQLPGMQ1 Part Data Attributes
|
DRV5023AJQLPGMQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV5023AJQLPGMQ1
Texas Instruments
Automotive 2.7V to 38V Hall Effect Unipolar Switch 3-TO-92 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TO-92, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | AEC-Q100, SHORT CIRCUIT PROTECTION, REVERSE SUPPLY PROTECTION | |
Body Breadth | 1.52 mm | |
Body Height | 5.05 mm | |
Body Length or Diameter | 4 mm | |
Housing | PLASTIC | |
Hysteresis | 3.7 mT | |
Input Mode | UNIPOLAR | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 12 mT | |
Magnetic Field Range-Min | 1 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 3.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Current-Max | 30 mA | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Polarity | INVERTING | |
Output Range | 0-30mA | |
Output Type | DIGITAL CURRENT | |
Package Shape/Style | RECTANGULAR | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 38 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
Alternate Parts for DRV5023AJQLPGMQ1
This table gives cross-reference parts and alternative options found for DRV5023AJQLPGMQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV5023AJQLPGMQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRV5023AJQLPGQ1 | Automotive 2.7V to 38V Hall Effect Unipolar Switch 3-TO-92 -40 to 125 | Texas Instruments | DRV5023AJQLPGMQ1 vs DRV5023AJQLPGQ1 |
DRV5023AJQLPGM | High voltage (up to 38V), high bandwidth (up to 30 kHz) unipolar switch 3-TO-92 -40 to 125 | Texas Instruments | DRV5023AJQLPGMQ1 vs DRV5023AJQLPGM |
DRV5023AJQLPG | High voltage (up to 38V), high bandwidth (up to 30 kHz) unipolar switch 3-TO-92 -40 to 125 | Texas Instruments | DRV5023AJQLPGMQ1 vs DRV5023AJQLPG |