-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High voltage (up to 38V), high bandwidth (up to 30 kHz) omnipolar switch 3-TO-92 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-DRV5033AJQLPGMCT-ND
|
DigiKey | MAGNETIC SWITCH OMNIPOLAR TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2965 In Stock |
|
$0.2208 / $0.7300 | Buy Now |
DISTI #
595-DRV5033AJQLPGM
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors 2.5 to 38 V 3-TO-92 -40 to 125 RoHS: Compliant | 2391 |
|
$0.2180 / $0.6900 | Buy Now |
|
Ameya Holding Limited | MAGNETIC SWITCH OMNIPOLAR TO92-3 | 315108 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV5033AJQLPGM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV5033AJQLPGM
Texas Instruments
High voltage (up to 38V), high bandwidth (up to 30 kHz) omnipolar switch 3-TO-92 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TO-92, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT SHORT-CIRCUIT PROTECTION; REVERSE SUPPLY PROTECTION; IT ALSO HAS MAGNETIC RANGE -1 TO -12 MILLI TESLA AND SENSITIVITY 3.5 MILLI TESLA | |
Body Breadth | 1.52 mm | |
Body Height | 5.05 mm | |
Body Length or Diameter | 4 mm | |
Housing | PLASTIC | |
Hysteresis | 3.4 mT | |
Input Mode | UNIPOLAR | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 12 mT | |
Magnetic Field Range-Min | 1 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 3.6 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Current-Max | 30 mA | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 0-38V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 38 V | |
Supply Voltage-Min | 2.5 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for DRV5033AJQLPGM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV5033AJQLPGM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRV5033AJQLPG | High voltage (up to 38V), high bandwidth (up to 30 kHz) omnipolar switch 3-TO-92 -40 to 125 | Texas Instruments | DRV5033AJQLPGM vs DRV5033AJQLPG |
DRV5033AJELPGQ1 | Automotive 2.7V to 38V Hall Effect Omnipolar Switch 3-TO-92 -40 to 150 | Texas Instruments | DRV5033AJQLPGM vs DRV5033AJELPGQ1 |
DRV5033AJQLPGMQ1 | Automotive 2.7V to 38V Hall Effect Omnipolar Switch 3-TO-92 -40 to 125 | Texas Instruments | DRV5033AJQLPGM vs DRV5033AJQLPGMQ1 |
PDRV5033AJQLPG | MAGNETIC FIELD SENSOR-HALL EFFECT, 1-12mT, 0-38V, CIRCULAR, THROUGH HOLE MOUNT, TO-92, 3 PIN | Texas Instruments | DRV5033AJQLPGM vs PDRV5033AJQLPG |