-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High voltage (up to 38V), linear hall effect sensor 3-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2470
|
Newark | Hall Effect Sensor, Bipolar, Sot-23-3, Hall Effect Type:Bipolar, Output Current:2.3Ma, Sensor Case Style:Sot-23, No. Of Pins:3Pins, Supply Voltage Min:2.5V, Supply Voltage Max:38V, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS DRV5053VAQDBZT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2900 / $1.6600 | Buy Now |
DISTI #
296-44475-1-ND
|
DigiKey | SENSOR HALL ANALOG SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
130 In Stock |
|
$0.7653 / $1.7500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 12250 |
|
RFQ | |
DISTI #
3008994
|
element14 Asia-Pacific | HALL EFFECT SENSOR, BIPOLAR, SOT-23-3 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.3229 / $1.3743 | Buy Now |
DISTI #
3008994RL
|
element14 Asia-Pacific | HALL EFFECT SENSOR, BIPOLAR, SOT-23-3 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.3229 / $1.3523 | Buy Now |
DISTI #
3008994
|
Farnell | HALL EFFECT SENSOR, BIPOLAR, SOT-23-3 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.7950 / $1.4500 | Buy Now |
DISTI #
3008994RL
|
Farnell | HALL EFFECT SENSOR, BIPOLAR, SOT-23-3 RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 0 |
|
$0.7950 / $0.9012 | Buy Now |
|
LCSC | SOT-23 Hall Sensor ROHS | 46 |
|
$0.3914 / $0.6444 | Buy Now |
|
Win Source Electronics | SENSOR HALL ANALOG SOT23-3 / Hall Effect Sensor Single Axis SOT-23-3 | 82000 |
|
$0.1890 / $0.2830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV5053VAQDBZT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV5053VAQDBZT
Texas Instruments
High voltage (up to 38V), linear hall effect sensor 3-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT HAS SENSITIVITY OF -90 MV/MT | |
Body Breadth | 1.3 mm | |
Body Height | 1.005 mm | |
Body Length or Diameter | 2.92 mm | |
Housing | PLASTIC | |
Input Mode | BIPOLAR | |
JESD-609 Code | e4 | |
Linearity (%) | 1 % | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 3.6 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.3 mA | |
Output Polarity | COMPLEMENTARY | |
Output Range | 0-2V | |
Output Type | VOLTAGE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 38 V | |
Supply Voltage-Min | 2.5 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for DRV5053VAQDBZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV5053VAQDBZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRV5053VAEDBZTQ1 | Automotive, high voltage (up to 38V), linear hall effect sensor 3-SOT-23 -40 to 150 | Texas Instruments | DRV5053VAQDBZT vs DRV5053VAEDBZTQ1 |
DRV5053VAQDBZR | High voltage (up to 38V), linear hall effect sensor 3-SOT-23 -40 to 125 | Texas Instruments | DRV5053VAQDBZT vs DRV5053VAQDBZR |
DRV5053VAQDBZRQ1 | Automotive, high voltage (up to 38V), linear hall effect sensor 3-SOT-23 -40 to 125 | Texas Instruments | DRV5053VAQDBZT vs DRV5053VAQDBZRQ1 |
DRV5053VAEDBZRQ1 | Automotive, high voltage (up to 38V), linear hall effect sensor 3-SOT-23 -40 to 150 | Texas Instruments | DRV5053VAQDBZT vs DRV5053VAEDBZRQ1 |
DRV5053VAQDBZTQ1 | Automotive, high voltage (up to 38V), linear hall effect sensor 3-SOT-23 -40 to 125 | Texas Instruments | DRV5053VAQDBZT vs DRV5053VAQDBZTQ1 |