Part Details for DRV5055A3ELPGQ1 by Texas Instruments
Overview of DRV5055A3ELPGQ1 by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRV5055A3ELPGQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DRV5055A3ELPGQ1-296-ND
|
DigiKey | DRV5055-Q1 - AUTOMOTIVE, HIGH AC Min Qty: 245 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4549 In Stock |
|
$1.2300 | Buy Now |
DISTI #
296-DRV5055A3ELPGQ1-ND
|
DigiKey | DRIVER Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
615 In Stock |
|
$1.0638 / $1.9600 | Buy Now |
DISTI #
595-DRV5055A3ELPGQ1
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Automotive, ratiometric linear hall effect sensor with analog output 3-TO-92 -40 to 150 RoHS: Compliant | 823 |
|
$1.1600 / $2.7800 | Buy Now |
|
Rochester Electronics | DRV5055-Q1 - Automotive, high accuracy 3.3 V or 5 V ratiometric bipolar Hall effect sensor family RoHS: Compliant Status: Active Min Qty: 1 | 4549 |
|
$1.0500 / $1.2400 | Buy Now |
|
Ameya Holding Limited | 12175 |
|
RFQ |
Part Details for DRV5055A3ELPGQ1
DRV5055A3ELPGQ1 CAD Models
DRV5055A3ELPGQ1 Part Data Attributes:
|
DRV5055A3ELPGQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV5055A3ELPGQ1
Texas Instruments
Automotive, ratiometric linear Hall-effect sensor with analog output 3-TO-92 -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TO-92, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | AEC-Q100; IT ALSO OPERATES AT 4.5 TO 5.5 V SUPPLY VOLTAGE | |
Body Breadth | 1.52 mm | |
Body Height | 3.15 mm | |
Body Length or Diameter | 4 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 88 mT | |
Magnetic Field Range-Min | -88 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 mA | |
Output Range | -1-1mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
Alternate Parts for DRV5055A3ELPGQ1
This table gives cross-reference parts and alternative options found for DRV5055A3ELPGQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV5055A3ELPGQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRV5055A3QLPG | Ratiometric linear hall effect sensor with analog output 3-TO-92 -40 to 125 | Texas Instruments | DRV5055A3ELPGQ1 vs DRV5055A3QLPG |
DRV5055A3ELPGMQ1 | Automotive, ratiometric linear Hall-effect sensor with analog output 3-TO-92 -40 to 150 | Texas Instruments | DRV5055A3ELPGQ1 vs DRV5055A3ELPGMQ1 |