-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ratiometric unipolar linear hall effect sensor with analog output 3-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-52603-1-ND
|
DigiKey | SENSOR HALL ANALOG SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
913 In Stock |
|
$0.2777 / $1.4800 | Buy Now |
DISTI #
595-DRV5056A2QDBZR
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Ratiometric unipolar linear hall effect sensor with analog output 3-SOT-23 -40 to 125 RoHS: Compliant | 1716 |
|
$0.4970 / $1.4800 | Buy Now |
DISTI #
V72:2272_21775663
|
Arrow Electronics | Hall Effect Sensor 1mA Unipolar 3.3V/5V 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2209 Container: Cut Strips | Americas - 2120 |
|
$0.4982 / $0.7901 | Buy Now |
|
Ameya Holding Limited | 137377 |
|
RFQ | ||
|
LCSC | SOT-23 Hall Sensor ROHS | 22 |
|
$0.6088 / $0.9982 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV5056A2QDBZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV5056A2QDBZR
Texas Instruments
Ratiometric unipolar linear hall effect sensor with analog output 3-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT ALSO HAS POWER SUPPLY VOLTAGE 4.5 TO 5.5V; IT HAS SENSITIVITY 100 MV/MT | |
Body Breadth | 1.3 mm | |
Body Height | 0.95 mm | |
Body Length or Diameter | 2.92 mm | |
Housing | PLASTIC | |
Input Mode | UNIPOLAR | |
JESD-609 Code | e3 | |
Magnetic Field Range-Min | 39 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 mA | |
Output Range | -1-1mA | |
Output Type | ANALOG CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-236 | |
Package Shape/Style | RECTANGULAR | |
Sensitivity (mV/G) | 1000 mV/G | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for DRV5056A2QDBZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV5056A2QDBZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRV5056A6QDBZT | Ratiometric unipolar linear hall effect sensor with analog output 3-SOT-23 -40 to 125 | Texas Instruments | DRV5056A2QDBZR vs DRV5056A6QDBZT |
DRV5056A2EDBZRQ1 | Automotive, ratiometric unipolar linear hall effect sensor with analog output 3-SOT-23 -40 to 150 | Texas Instruments | DRV5056A2QDBZR vs DRV5056A2EDBZRQ1 |
DRV5056A6QDBZR | Ratiometric unipolar linear hall effect sensor with analog output 3-SOT-23 -40 to 125 | Texas Instruments | DRV5056A2QDBZR vs DRV5056A6QDBZR |