Part Details for DRV593VFP by Texas Instruments
Results Overview of DRV593VFP by Texas Instruments
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRV593VFP Information
DRV593VFP by Texas Instruments is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for DRV593VFP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
DRV593VFP-ND
|
DigiKey | IC PWM PWR DRVR HI-EFF 32-HLQFP Min Qty: 250 Container: Tray |
0 Tray |
|
$20.5313 | Buy Now |
|
DISTI #
85984479
|
Verical | PWM Power Driver 32-Pin HLQFP EP Tray RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1001 | Americas - 28525 |
|
$17.5375 / $21.9250 | Buy Now |
|
DISTI #
85984086
|
Verical | PWM Power Driver 32-Pin HLQFP EP Tray RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1101 | Americas - 2398 |
|
$17.5375 / $21.9250 | Buy Now |
|
DISTI #
595-DRV593VFP
|
Mouser Electronics | Gate Drivers +/-3 A High-Eff A 59 5-DRV593VFPR A 595- A 595-DRV593VFPR RoHS: Compliant | 0 |
|
$20.5400 | Order Now |
|
|
Quest Components | 34 |
|
$11.1333 / $13.5405 | Buy Now | |
|
|
Rochester Electronics | Specialized Power Management Thermoelectric Cooler 32-QFP Tray RoHS: Compliant Status: Active Min Qty: 1 | 30923 |
|
$14.0300 / $17.5400 | Buy Now |
|
DISTI #
85984479
|
Verical | PWM Power Driver 32-Pin HLQFP EP Tray RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1001 | Americas - 28525 |
|
$17.5375 / $21.9250 | Buy Now |
|
DISTI #
85984086
|
Verical | PWM Power Driver 32-Pin HLQFP EP Tray RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1101 | Americas - 2398 |
|
$17.5375 / $21.9250 | Buy Now |
|
DISTI #
85984479
|
Verical | PWM Power Driver 32-Pin HLQFP EP Tray RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1001 | Americas - 28525 |
|
$17.5375 / $21.9250 | Buy Now |
|
DISTI #
85984086
|
Verical | PWM Power Driver 32-Pin HLQFP EP Tray RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1101 | Americas - 2398 |
|
$17.5375 / $21.9250 | Buy Now |
US Tariff Estimator: DRV593VFP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DRV593VFP Part Data Attributes
|
|
DRV593VFP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV593VFP
Texas Instruments
HB Based Peripheral Driver With Pwm, 1 Driver, PQFP32
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Package Description | Hlqfp-32 | |
| Pin Count | 32 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Built-in Protections | Over Current; Thermal; Under Voltage | |
| Driver Number of Bits | 1 | |
| Input Characteristics | Differential | |
| Interface IC Type | Hb Based Peripheral Driver With Pwm | |
| JESD-30 Code | S-PQFP-G32 | |
| JESD-609 Code | e4 | |
| Length | 7 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 32 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Totem-Pole | |
| Output Current Flow Direction | Source And Sink | |
| Output Current-Max | 3 A | |
| Output Peak Current Limit-Nom | 3 A | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HLQFP | |
| Package Equivalence Code | QFP32,.35SQ,32 | |
| Package Shape | Square | |
| Package Style | Flatpack, Heat Sink/Slug, Low Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.6 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.8 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7 Mm |
DRV593VFP Frequently Asked Questions (FAQ)
-
A good PCB layout for the DRV593VFP involves keeping the high-current paths short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. TI provides a recommended PCB layout in the datasheet and application notes.
-
Choose input capacitors with low ESR and high ripple current rating. For output capacitors, select ones with low ESR and high capacitance. TI recommends using ceramic or film capacitors with X7R or X5R dielectrics. The datasheet provides guidelines for capacitor selection.
-
The maximum ambient temperature for the DRV593VFP is 85°C. However, the device can operate up to 150°C junction temperature. Ensure proper thermal design and heat sinking to maintain a safe operating temperature.
-
Use a voltage supervisor or a voltage monitor IC to detect overvoltage and undervoltage conditions. You can also add external voltage protection circuits, such as a voltage clamp or a crowbar circuit, to protect the DRV593VFP.
-
The recommended startup sequence is to first apply the input voltage, then the enable signal, and finally the clock signal. This ensures proper device initialization and prevents unwanted behavior.