| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DRV593VFP | Texas Instruments | $11.7993 | HB Based Peripheral Driver With Pwm, 1 Driver, 3A, BIPolar, PQFP32 | DRV593VFPG4 vs DRV593VFP |
| DRV593VFPR | Texas Instruments | $9.4394 | HB Based Peripheral Driver With Pwm, 1 Driver, 3A, BIPolar, PQFP32 | DRV593VFPG4 vs DRV593VFPR |
Part Details for DRV593VFPG4 by Texas Instruments
Results Overview of DRV593VFPG4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRV593VFPG4 Information
DRV593VFPG4 by Texas Instruments is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for DRV593VFPG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-DRV593VFPG4
|
Mouser Electronics | Gate Drivers +/-3 A High-Efficien cy PWM Power Driver RoHS: Compliant | 0 |
|
$21.4600 | Order Now |
|
|
Vyrian | HB Based Peripheral Driver With Pwm, 1 Driver, PQFP32 | 7644 |
|
RFQ |
US Tariff Estimator: DRV593VFPG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DRV593VFPG4 Part Data Attributes
|
|
DRV593VFPG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV593VFPG4
Texas Instruments
HB Based Peripheral Driver With Pwm, 1 Driver, 3A, BIPolar, PQFP32
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Package Description | Hlqfp-32 | |
| Pin Count | 32 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Built-in Protections | Over Current; Thermal; Under Voltage | |
| Driver Number of Bits | 1 | |
| Input Characteristics | Differential | |
| Interface IC Type | Hb Based Peripheral Driver With Pwm | |
| JESD-30 Code | S-PQFP-G32 | |
| JESD-609 Code | e4 | |
| Length | 7 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 32 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Totem-Pole | |
| Output Current Flow Direction | Source And Sink | |
| Output Current-Max | 3 A | |
| Output Peak Current Limit-Nom | 3 A | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HLQFP | |
| Package Equivalence Code | QFP32,.35SQ,32 | |
| Package Shape | Square | |
| Package Style | Flatpack, Heat Sink/Slug, Low Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.6 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.8 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7 Mm |
Alternate Parts for DRV593VFPG4
This table gives cross-reference parts and alternative options found for DRV593VFPG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV593VFPG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.