Part Details for DRV593VFPR by Texas Instruments
Results Overview of DRV593VFPR by Texas Instruments
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRV593VFPR Information
DRV593VFPR by Texas Instruments is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for DRV593VFPR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-13643-2-ND
|
DigiKey | IC PWM PWR DRVR HI-EFF 32-HLQFP Min Qty: 1000 Container: Tape & Reel |
1850 Tape & Reel |
|
$15.4193 | Buy Now |
|
DISTI #
296-13643-1-ND
|
DigiKey | IC PWM PWR DRVR HI-EFF 32-HLQFP Min Qty: 1 Container: Cut Tape |
850 Cut Tape |
|
$17.0320 / $23.9600 | Buy Now |
|
DISTI #
296-13643-6-ND
|
DigiKey | IC PWM PWR DRVR HI-EFF 32-HLQFP Min Qty: 1 Container: Digi-Reel |
850 Digi-Reel® |
|
$17.0320 / $23.9600 | Buy Now |
|
DISTI #
86278773
|
Verical | PWM Power Driver 32-Pin HLQFP EP T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1301 | Americas - 2587 |
|
$14.6500 / $18.3125 | Buy Now |
|
DISTI #
86278070
|
Verical | PWM Power Driver 32-Pin HLQFP EP T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1001 | Americas - 2405 |
|
$14.6500 / $18.3125 | Buy Now |
|
DISTI #
64559212
|
Verical | PWM Power Driver 32-Pin HLQFP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2224 | Americas - 29 |
|
$13.1000 / $17.0000 | Buy Now |
|
DISTI #
595-DRV593VFPR
|
Mouser Electronics | Gate Drivers +/-3 A High-Eff A 59 5-DRV593VFP A 595-D A 595-DRV593VFP RoHS: Compliant | 344 |
|
$15.4100 / $23.9600 | Buy Now |
|
DISTI #
V72:2272_07254457
|
Arrow Electronics | PWM Power Driver 32-Pin HLQFP EP T/R COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2224 Container: Cut Strips | Americas - 29 |
|
$13.1000 / $17.0000 | Buy Now |
|
|
Quest Components | HB BASED PRPHL DRVR WITH PWM, PQFP32 | 12 |
|
$17.7316 / $19.9481 | Buy Now |
|
|
Rochester Electronics | Specialized Power Management Thermoelectric Cooler 32-QFP T/R RoHS: Compliant Status: Active Min Qty: 1 | 4992 |
|
$11.7200 / $14.6500 | Buy Now |
US Tariff Estimator: DRV593VFPR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DRV593VFPR Part Data Attributes
|
|
DRV593VFPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV593VFPR
Texas Instruments
HB Based Peripheral Driver With Pwm, 1 Driver, 3A, BIPolar, PQFP32
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Package Description | Hlqfp-32 | |
| Pin Count | 32 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Built-in Protections | Over Current; Thermal; Under Voltage | |
| Driver Number of Bits | 1 | |
| Input Characteristics | Differential | |
| Interface IC Type | Hb Based Peripheral Driver With Pwm | |
| JESD-30 Code | S-PQFP-G32 | |
| JESD-609 Code | e4 | |
| Length | 7 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 32 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Totem-Pole | |
| Output Current Flow Direction | Source And Sink | |
| Output Current-Max | 3 A | |
| Output Peak Current Limit-Nom | 3 A | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HLQFP | |
| Package Equivalence Code | QFP32,.35SQ,32 | |
| Package Shape | Square | |
| Package Style | Flatpack, Heat Sink/Slug, Low Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.6 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.8 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7 Mm |
DRV593VFPR Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and thermal vias is recommended. Ensure that the thermal pad is connected to a large copper area to dissipate heat effectively.
-
The inductor value depends on the output voltage, current, and switching frequency. A general rule of thumb is to choose an inductor with a value between 1-10 μH. TI provides an inductor selection guide in the datasheet.
-
The DRV593VFPR is rated for operation up to 85°C ambient temperature. However, derating is required for temperatures above 70°C to ensure reliable operation.
-
Follow proper PCB layout and shielding guidelines, use a common-mode choke, and ensure that the device is placed in a shielded enclosure to minimize EMI radiation.
-
A 10-22 μF ceramic or X5R/X7R capacitor is recommended for input decoupling. The capacitor should be placed close to the VIN pin to minimize noise and ensure stable operation.