-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
65-V max 3-phase gate driver with buck regulator, current shunt amplifiers & SPI 56-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2478
|
Newark | Motor Driver, 3Ph, 56Htssop, Motor Type:Three Phase Dc Brushless, No. Of Outputs:1Outputs, Output Current:2.3A, Output Voltage:-, Driver Case Style:Tssop, No. Of Pins:56Pins, Supply Voltage Min:8V, Supply Voltage Max:60V, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS DRV8301DCAR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.8700 | Buy Now |
DISTI #
296-29433-1-ND
|
DigiKey | IC MOTOR DRIVER 6V-60V 56HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8122 In Stock |
|
$3.2588 / $6.4900 | Buy Now |
DISTI #
595-DRV8301DCAR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 3-PHASE BRUSHLESS MOTOR PRE-DRIVER RoHS: Compliant | 11285 |
|
$3.2300 / $6.4400 | Buy Now |
|
Quest Components | 36 |
|
$11.1000 / $13.5000 | Buy Now | |
|
Ameya Holding Limited | IC MOTOR CONTROLLER SPI 56HTSSOP | 898 |
|
RFQ | |
|
NexGen Digital | 4 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 10000 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Compliant Date Code: 41913 Container: Reel | 2000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC MOTOR DRIVER 6V-60V 56HTSSOP | 9191 |
|
$2.0320 / $3.3887 | Buy Now |
|
Chips Pulse Industry Limited | HTSSOP-56 Motor Drivers RoHS Purchase Online, Ship Immediately | 11029 |
|
$1.8661 / $2.4864 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV8301DCAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV8301DCAR
Texas Instruments
65-V max 3-phase gate driver with buck regulator, current shunt amplifiers & SPI 56-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 60 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 8 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for DRV8301DCAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV8301DCAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRV8301DCA | 65-V max 3-phase gate driver with buck regulator, current shunt amplifiers & SPI 56-HTSSOP -40 to 125 | Texas Instruments | DRV8301DCAR vs DRV8301DCA |