-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
70-V max 9.7-A peak 3-phase motor driver with heatsink connection and integrated FETs 36-HSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2488
|
Newark | Motor Driver, 3-Ph Bldc, 8A, Hssop-36, Motor Type:Three Phase Dc Brushless, No. Of Outputs:1Outputs, Output Current:8A, Output Voltage:52.5V, Driver Case Style:Hssop, No. Of Pins:36Pins, Supply Voltage Min:10.8V, Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS DRV8332DKDR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$10.7000 / $13.2900 | Buy Now |
DISTI #
296-29572-1-ND
|
DigiKey | IC HALF BRIDGE DRIVER 8A 36HSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$6.1494 / $10.8400 | Buy Now |
DISTI #
595-DRV8332DKDR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Three Phase PWM Motor Driver RoHS: Compliant | 1199 |
|
$6.2800 / $11.0600 | Buy Now |
|
Ameya Holding Limited | IC BRIDGE DRIVER PAR 36HSSOP | 88520 |
|
RFQ | |
|
Win Source Electronics | IC BRIDGE DRIVER PAR 36HSSOP | 14011 |
|
$7.1600 / $10.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV8332DKDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV8332DKDR
Texas Instruments
70-V max 9.7-A peak 3-phase motor driver with heatsink connection and integrated FETs 36-HSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | HSSOP-36 | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e4 | |
Length | 15.9 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 13 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SSOP36,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.6 mm | |
Supply Current-Max (Isup) | 12 mA | |
Supply Voltage-Max (Vsup) | 52.5 V | |
Supply Voltage-Min (Vsup) | 10.8 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11 mm |
This table gives cross-reference parts and alternative options found for DRV8332DKDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV8332DKDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRV8332HDDV | 70-V max, 9.7A peak 3-phase motor driver for high temperature applications (-55°C to +175°C) 44-HTSSOP -55 to 175 | Texas Instruments | DRV8332DKDR vs DRV8332HDDV |