-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
70-V max, 9.7A peak 3-phase motor driver for high temperature applications (-55°C to +175°C) 44-HTSSOP -55 to 175
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43528-5-ND
|
DigiKey | IC HALF BRIDGE DRVR 5A 44HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
35 In Stock |
|
$237.3811 / $253.4400 | Buy Now |
DISTI #
595-DRV8332HDDV
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Three Phase PWM Motor Dvr RoHS: Compliant | 102 |
|
$234.7700 / $250.5500 | Buy Now |
|
Ameya Holding Limited | IC MOTOR DRIVER 44HTSSOP | 6904 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV8332HDDV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV8332HDDV
Texas Instruments
70-V max, 9.7A peak 3-phase motor driver for high temperature applications (-55°C to +175°C) 44-HTSSOP -55 to 175
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 13 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 15 mA | |
Supply Voltage-Max (Vsup) | 52.5 V | |
Supply Voltage-Min (Vsup) | 10.8 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for DRV8332HDDV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV8332HDDV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRV8332DKDR | 70-V max 9.7-A peak 3-phase motor driver with heatsink connection and integrated FETs 36-HSSOP -40 to 85 | Texas Instruments | DRV8332HDDV vs DRV8332DKDR |