Part Details for DRV8461PWPR by Texas Instruments
Results Overview of DRV8461PWPR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRV8461PWPR Information
DRV8461PWPR by Texas Instruments is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for DRV8461PWPR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-DRV8461PWPRCT-ND
|
DigiKey | DRV8461PWPR Min Qty: 1 Container: Cut Tape |
2474 Cut Tape |
|
$4.9719 / $8.3600 | Buy Now |
|
DISTI #
296-DRV8461PWPRTR-ND
|
DigiKey | DRV8461PWPR Min Qty: 2500 Container: Tape & Reel |
2474 Tape & Reel |
|
$4.8427 | Buy Now |
|
DISTI #
595-DRV8461PWPR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers STEPPER MOTOR DRIVER RoHS: Compliant | 2407 |
|
$4.9700 / $8.3600 | Buy Now |
US Tariff Estimator: DRV8461PWPR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DRV8461PWPR Part Data Attributes
|
|
DRV8461PWPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV8461PWPR
Texas Instruments
Stepper Motor Controller, 3A, PDSO28
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Analog IC - Other Type | Stepper Motor Controller | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e4 | |
| Length | 9.7 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 3 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Equivalence Code | TSSOP28,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max (Isup) | 11 Ma | |
| Supply Voltage-Max (Vsup) | 65 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 24 V | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |