Part Details for DRV8802PWPR by Texas Instruments
Results Overview of DRV8802PWPR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRV8802PWPR Information
DRV8802PWPR by Texas Instruments is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for DRV8802PWPR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-29165-1-ND
|
DigiKey | IC MOTOR DRVR 8.2V-45V 28HTSSOP Min Qty: 1 Container: Cut Tape |
5779 Cut Tape |
|
$2.6383 / $4.6600 | Buy Now |
|
DISTI #
296-29165-2-ND
|
DigiKey | IC MOTOR DRVR 8.2V-45V 28HTSSOP Min Qty: 2000 Container: Tape & Reel |
5779 Tape & Reel |
|
$2.4553 / $2.5032 | Buy Now |
|
DISTI #
595-DRV8802PWPR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 1.6A Dual Brushed DC motor Driver A 595- A 595-DRV8802PWP RoHS: Compliant | 3727 |
|
$2.1400 / $3.9600 | Buy Now |
|
DISTI #
595-DRV8802PWPR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 1.6A Dual Brushed DC motor Driver A 595- A 595-DRV8802PWP RoHS: Compliant | 3727 |
|
$2.1400 / $3.9600 | Buy Now |
|
|
LCSC | HTSSOP-28-EP Motor Drivers Controllers RoHS | 6 |
|
$5.5790 / $8.0156 | Buy Now |
US Tariff Estimator: DRV8802PWPR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DRV8802PWPR
DRV8802PWPR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DRV8802PWPR Part Data Attributes
|
|
DRV8802PWPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV8802PWPR
Texas Instruments
1.8A, PDSO28
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SSOP | |
| Pin Count | 28 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Analog IC - Other Type | 3-Phase Brushless Dc Motor Controller | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e4 | |
| Length | 9.7 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 1.8 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Equivalence Code | TSSOP28,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max (Isup) | 8 Ma | |
| Supply Voltage-Max (Vsup) | 45 V | |
| Supply Voltage-Min (Vsup) | 8.2 V | |
| Supply Voltage-Nom (Vsup) | 24 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for DRV8802PWPR
This table gives cross-reference parts and alternative options found for DRV8802PWPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV8802PWPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DRV8802QPWPRQ1 | Texas Instruments | $1.9630 | 1.8A, PDSO28 | DRV8802PWPR vs DRV8802QPWPRQ1 |
| DRV8802PWP | Texas Instruments | Check for Price | 1.8A, PDSO28 | DRV8802PWPR vs DRV8802PWP |
DRV8802PWPR Frequently Asked Questions (FAQ)
-
The maximum current rating of the DRV8802PWPR is 2.5A per channel, with a peak current of 4A.
-
The DRV8802PWPR can be configured for half-bridge or full-bridge operation by connecting the appropriate pins and setting the MODE pin high or low. Refer to the datasheet for specific pin connections and settings.
-
The VREF pin is used to set the internal voltage reference for the device. It should be connected to a stable voltage source, typically VCC or a voltage divider, to ensure proper operation.
-
The DRV8802PWPR has built-in overcurrent protection and thermal shutdown. However, it's recommended to add external protection components, such as fuses or PTC resistors, to prevent damage from excessive current or temperature.
-
Yes, the DRV8802PWPR is suitable for motor control applications, including brushed DC motors, stepper motors, and solenoids. It provides high-current drive capability and protection features for motor control applications.