Part Details for DRV8805PWPR by Texas Instruments
Results Overview of DRV8805PWPR by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRV8805PWPR Information
DRV8805PWPR by Texas Instruments is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for DRV8805PWPR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-36585-1-ND
|
DigiKey | IC MTR DRV UNIPLR 8.20V 16HTSSOP Min Qty: 1 Container: Cut Tape |
1911 Cut Tape |
|
$2.0349 / $3.5000 | Buy Now |
|
DISTI #
296-36585-6-ND
|
DigiKey | IC MTR DRV UNIPLR 8.20V 16HTSSOP Min Qty: 1 Container: Digi-Reel |
1911 Digi-Reel® |
|
$2.0349 / $3.5000 | Buy Now |
|
DISTI #
296-36585-2-ND
|
DigiKey | IC MTR DRV UNIPLR 8.20V 16HTSSOP Min Qty: 2000 Container: Tape & Reel |
0 Tape & Reel |
|
$1.8491 / $1.8873 | Buy Now |
|
DISTI #
595-DRV8805PWPR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 1.5A Unipolar Steppr Motor Driver A 595- A 595-DRV8805PWP RoHS: Compliant | 1406 |
|
$1.6300 / $3.1200 | Buy Now |
|
DISTI #
595-DRV8805PWPR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 1.5A Unipolar Steppr Motor Driver A 595- A 595-DRV8805PWP RoHS: Compliant | 1315 |
|
$1.6300 / $3.1200 | Buy Now |
|
DISTI #
93324943
|
Verical | Unipolar Stepper Motor Driver 16-Pin HTSSOP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 499 |
|
$1.6222 / $2.9242 | Buy Now |
|
|
Ameya Holding Limited | IC MOTOR DRIVER PAR 16HTSSOP | 2000 |
|
RFQ | |
|
|
Chip Stock | 60-V, 2.3-A, quad low-side motor driver with step/dir control 16-HTSSOP -40 to 125 | 10710 |
|
RFQ | |
|
|
LCSC | STEP/DIR HTSSOP-16-EP Motor Drivers Controllers RoHS | 251 |
|
$2.4420 / $3.3274 | Buy Now |
|
|
Win Source Electronics | IC MTR DRV UNIPLR 8.20V 16HTSSOP | 9490 |
|
$2.1516 / $3.2274 | Buy Now |
US Tariff Estimator: DRV8805PWPR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DRV8805PWPR
DRV8805PWPR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DRV8805PWPR Part Data Attributes
|
|
DRV8805PWPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV8805PWPR
Texas Instruments
Stepper Motor Controller, 2.3A, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Analog IC - Other Type | Stepper Motor Controller | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 2.3 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Equivalence Code | TSSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max (Isup) | 2.1 Ma | |
| Supply Voltage-Max (Vsup) | 60 V | |
| Supply Voltage-Min (Vsup) | 8.2 V | |
| Supply Voltage-Nom (Vsup) | 24 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for DRV8805PWPR
This table gives cross-reference parts and alternative options found for DRV8805PWPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV8805PWPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DRV8805DW | Texas Instruments | $2.0426 | Stepper Motor Controller, 2.3A, PDSO20 | DRV8805PWPR vs DRV8805DW |
DRV8805PWPR Frequently Asked Questions (FAQ)
-
The maximum voltage that can be applied to the VM pin is 50V, but it's recommended to keep it below 40V for reliable operation.
-
The current limit on the DRV8805PWPR can be adjusted by changing the value of the sense resistor (Rs) connected between the IS pin and ground. A smaller Rs value will result in a higher current limit.
-
The EN (enable) pin is used to enable or disable the driver. When EN is high, the driver is enabled, and when EN is low, the driver is disabled. This pin can be used to implement a shutdown or standby mode in the system.
-
The DRV8805PWPR has a built-in thermal shutdown feature that turns off the driver when the junction temperature exceeds 170°C. However, it's recommended to implement external thermal protection measures, such as a thermal sensor or a heat sink, to prevent overheating.
-
The minimum input voltage required for the DRV8805PWPR to operate is 8V, but it's recommended to use a minimum of 10V for reliable operation.