| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DRV8813PWPR | Texas Instruments | $1.7731 | 3-PHASE BRUSHLESS DC MOTOR CONTROLLER, 3A, BIPolar, PDSO28 | DRV8813PWP vs DRV8813PWPR |
Part Details for DRV8813PWP by Texas Instruments
Results Overview of DRV8813PWP by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRV8813PWP Information
DRV8813PWP by Texas Instruments is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for DRV8813PWP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
DRV8813PWP-ND
|
DigiKey | IC MTR DRVR BIPLR 8.2-45V 28SSOP Min Qty: 1 Container: Tube |
1559 Tube |
|
$3.5550 / $6.1300 | Buy Now |
|
|
Win Source Electronics | IC MTR DRVR BIPLR 8.2-45V 28SSOP | 36000 |
|
$1.0605 / $1.5907 | Buy Now |
US Tariff Estimator: DRV8813PWP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DRV8813PWP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DRV8813PWP Part Data Attributes
|
|
DRV8813PWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV8813PWP
Texas Instruments
3-PHASE BRUSHLESS DC MOTOR CONTROLLER, 3A, BIPolar, PDSO28
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SSOP | |
| Pin Count | 28 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | 3-Phase Brushless Dc Motor Controller | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e4 | |
| Length | 9.7 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 3 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Equivalence Code | TSSOP28,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max (Isup) | 8 Ma | |
| Supply Voltage-Max (Vsup) | 45 V | |
| Supply Voltage-Min (Vsup) | 8.2 V | |
| Supply Voltage-Nom (Vsup) | 24 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for DRV8813PWP
This table gives cross-reference parts and alternative options found for DRV8813PWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV8813PWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
DRV8813PWP Frequently Asked Questions (FAQ)
-
The maximum voltage that can be applied to the VM pin is 50V, but it's recommended to keep it below 40V for reliable operation.
-
The current sense resistor value can be calculated using the formula: RSENSE = (VSENSE / ITRIP) * (RT / RB), where VSENSE is the sense voltage, ITRIP is the trip current, RT is the total resistance of the sense resistor and RB is the internal sense resistor.
-
The EN pin is an enable input that allows the device to be turned on or off. When EN is high, the device is enabled and operates normally. When EN is low, the device is disabled and all outputs are turned off. It can be used to implement a shutdown or standby mode.
-
The DRV8813PWP can be configured for half-bridge or three-phase operation by connecting the appropriate pins and setting the input signals accordingly. For half-bridge operation, connect the AIN1 and AIN2 pins together and drive them with a single input signal. For three-phase operation, connect the AIN1, AIN2, and AIN3 pins to separate input signals.
-
The maximum switching frequency that can be achieved with the DRV8813PWP is 100 kHz, but it's recommended to keep it below 50 kHz for reliable operation and to minimize losses.