| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DRV8847RTET | Texas Instruments | $1.0193 | HALF BRIDGE BRUSH DC MOTOR CONTROLLER, 2A, PQCC16 | DRV8847RTER vs DRV8847RTET |
Part Details for DRV8847RTER by Texas Instruments
Results Overview of DRV8847RTER by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRV8847RTER Information
DRV8847RTER by Texas Instruments is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DRV8847RTER | Texas Instruments | 2A Dual H-Bridge Motor Driver 16-WQFN -40 to 125 |
Price & Stock for DRV8847RTER
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-DRV8847RTERTR-ND
|
DigiKey | DRIVER Min Qty: 3000 Container: Tape & Reel |
282 Tape & Reel |
|
$1.3449 / $1.3715 | Buy Now |
|
DISTI #
296-DRV8847RTERDKR-ND
|
DigiKey | DRIVER Min Qty: 1 Container: Digi-Reel |
282 Digi-Reel® |
|
$1.4872 / $2.6400 | Buy Now |
|
DISTI #
296-DRV8847RTERCT-ND
|
DigiKey | DRIVER Min Qty: 1 Container: Cut Tape |
282 Cut Tape |
|
$1.4872 / $2.6400 | Buy Now |
|
DISTI #
595-DRV8847RTER
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 18-V 2-A dual H-bri dge motor driver wit A 595-DRV8847RTET RoHS: Compliant | 718 |
|
$1.3300 / $2.6400 | Buy Now |
|
|
Win Source Electronics | DRIVER / Bipolar Motor Driver Power MOSFET PWM 16-WQFN (3x3) | 11920 |
|
$0.5015 / $0.7522 | Buy Now |
US Tariff Estimator: DRV8847RTER by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DRV8847RTER CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DRV8847RTER Part Data Attributes
|
|
DRV8847RTER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV8847RTER
Texas Instruments
HALF BRIDGE BRUSH DC MOTOR CONTROLLER, 2A, PQCC16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Date Of Intro | 2018-12-08 | |
| Analog IC - Other Type | Half Bridge Brush Dc Motor Controller | |
| JESD-30 Code | S-PQCC-N16 | |
| JESD-609 Code | e4 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 2 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC16,.12SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.8 Mm | |
| Supply Current-Max (Isup) | 3.5 Ma | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 12 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for DRV8847RTER
This table gives cross-reference parts and alternative options found for DRV8847RTER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV8847RTER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
DRV8847RTER Frequently Asked Questions (FAQ)
-
The maximum voltage that can be applied to the VM pin is 40V, but it's recommended to keep it below 36V for reliable operation.
-
The current limit on the DRV8847RTER can be adjusted by changing the value of the sense resistor (Rs) connected to the CS pin. A smaller Rs value will result in a higher current limit.
-
The EN (enable) pin is used to enable or disable the motor driver. When EN is high, the driver is enabled, and when EN is low, the driver is disabled. This pin can be used to implement a shutdown or standby mode in the system.
-
To protect the DRV8847RTER from back-EMF, a freewheeling diode (D1) should be connected across the motor terminals. This diode allows the back-EMF to be safely dissipated.
-
The DRV8847RTER can handle PWM input frequencies up to 100 kHz. However, it's recommended to keep the frequency below 50 kHz for reliable operation.