| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DRV8886PWPR | Texas Instruments | $1.7466 | Stepper Motor Controller, 3A, PDSO24 | DRV8886ATPWP vs DRV8886PWPR |
| DRV8886ATPWPR | Texas Instruments | $1.7662 | Stepper Motor Controller, 3A, PDSO24 | DRV8886ATPWP vs DRV8886ATPWPR |
| DRV8886PWP | Texas Instruments | $2.0908 | Stepper Motor Controller, 3A, PDSO24 | DRV8886ATPWP vs DRV8886PWP |
Part Details for DRV8886ATPWP by Texas Instruments
Results Overview of DRV8886ATPWP by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRV8886ATPWP Information
DRV8886ATPWP by Texas Instruments is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for DRV8886ATPWP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-46556-5-ND
|
DigiKey | IC MTR DRV BIPOLR 8-37V 24HTSSOP Min Qty: 1 Container: Tube |
76 Tube |
|
$3.6673 / $5.5500 | Buy Now |
US Tariff Estimator: DRV8886ATPWP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DRV8886ATPWP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DRV8886ATPWP Part Data Attributes
|
|
DRV8886ATPWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV8886ATPWP
Texas Instruments
Stepper Motor Controller, 3A, PDSO24
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Date Of Intro | 2017-01-15 | |
| Analog IC - Other Type | Stepper Motor Controller | |
| JESD-30 Code | R-PDSO-G24 | |
| JESD-609 Code | e4 | |
| Length | 7.8 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 3 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max (Isup) | 8 Ma | |
| Supply Voltage-Max (Vsup) | 37 V | |
| Supply Voltage-Min (Vsup) | 8 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for DRV8886ATPWP
This table gives cross-reference parts and alternative options found for DRV8886ATPWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV8886ATPWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
DRV8886ATPWP Frequently Asked Questions (FAQ)
-
The maximum current rating of the DRV8886ATPWP is 1.5A per phase, with a peak current of 2.5A.
-
The DRV8886ATPWP can be configured for different motor types by adjusting the sense resistor values and the current limit settings. Refer to the application note SLVA876 for more information.
-
The internal voltage regulator in the DRV8886ATPWP generates a 5V supply voltage for the internal logic and can also be used to power external components.
-
To troubleshoot issues with the DRV8886ATPWP, check the fault flags, monitor the current sense resistors, and verify the input voltage and motor connections. Refer to the datasheet and application notes for more information.
-
The DRV8886ATPWP is rated for operation up to 125°C, but the maximum junction temperature should not exceed 150°C. Ensure proper thermal design and heat sinking to maintain a safe operating temperature.