Part Details for DS1002-01-1X8V13-JK by Ningbo connfly electronic CO LTD
Overview of DS1002-01-1X8V13-JK by Ningbo connfly electronic CO LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DS1002-01-1X8V13-JK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS1002-01-1X08V13
|
TME | Socket, pin strips, female, PIN: 8, turned contacts, straight, THT Min Qty: 5 | 4989 |
|
$0.0970 / $0.2700 | Buy Now |
Part Details for DS1002-01-1X8V13-JK
DS1002-01-1X8V13-JK CAD Models
DS1002-01-1X8V13-JK Part Data Attributes
|
DS1002-01-1X8V13-JK
Ningbo connfly electronic CO LTD
Buy Now
Datasheet
|
Compare Parts:
DS1002-01-1X8V13-JK
Ningbo connfly electronic CO LTD
IC Socket, SIP8, 8 Contact(s), 2.54mm Term Pitch, Solder,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONNFLY ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 0.1 inch | |
Body Depth | 0.118 inch | |
Body Length | 0.8 inch | |
Contact Configuration | RECTANGLE | |
Contact Style | RND PIN-SKT | |
Current Rating | 3 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP8 | |
Dielectric Withstanding Voltage | 500VAC V | |
Insulation Resistance | 1000000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |