Part Details for DS1010S-100 by Maxim Integrated Products
Overview of DS1010S-100 by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1010S-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DS1010 10-Tap Silicon Delay Line RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5496 |
|
$4.9100 / $5.7800 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4317 |
|
RFQ |
Part Details for DS1010S-100
DS1010S-100 CAD Models
DS1010S-100 Part Data Attributes
|
DS1010S-100
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1010S-100
Maxim Integrated Products
Silicon Delay Line, 1-Func, 10-Tap, True Output, CMOS, PDSO16, 0.300 INCH, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 74LS LOAD PER OUTPUT | |
Family | 1010 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Logic IC Type | SILICON DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 10 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Power Supply Current-Max (ICC) | 75 mA | |
Programmable Delay Line | NO | |
Prop. Delay@Nom-Sup | 100 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 100 ns | |
Width | 7.5 mm |
Alternate Parts for DS1010S-100
This table gives cross-reference parts and alternative options found for DS1010S-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1010S-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1110S-100+ | 10-Tap Silicon Delay Line, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | DS1010S-100 vs DS1110S-100+ |
DS1110S-100+ | Silicon Delay Line, 1-Func, 10-Tap, True Output, CMOS, PDSO16, 0.300 INCH, SO-16 | Maxim Integrated Products | DS1010S-100 vs DS1110S-100+ |
DS1110S-100 | Silicon Delay Line, 1-Func, 10-Tap, True Output, CMOS, PDSO16, 0.300 INCH, SO-16 | Maxim Integrated Products | DS1010S-100 vs DS1110S-100 |