Part Details for DS1010S-50/T&R/208 by Maxim Integrated Products
Overview of DS1010S-50/T&R/208 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS1010S-50/T&R/208
DS1010S-50/T&R/208 CAD Models
DS1010S-50/T&R/208 Part Data Attributes
|
DS1010S-50/T&R/208
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1010S-50/T&R/208
Maxim Integrated Products
Silicon Delay Line, 1-Func, 10-Tap, True Output, CMOS, PDSO16, 0.300 INCH, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 1010 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.285 mm | |
Logic IC Type | SILICON DELAY LINE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Taps/Steps | 10 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Programmable Delay Line | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.67 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 50 ns | |
Width | 7.495 mm |
Alternate Parts for DS1010S-50/T&R/208
This table gives cross-reference parts and alternative options found for DS1010S-50/T&R/208. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1010S-50/T&R/208, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1010{DIE}-150 | Silicon Delay Line, 1-Func, 10-Tap, True Output, CMOS, DIE | Maxim Integrated Products | DS1010S-50/T&R/208 vs DS1010{DIE}-150 |
DS1010{DIE}-500 | Silicon Delay Line, 1-Func, 10-Tap, True Output, CMOS, DIE | Maxim Integrated Products | DS1010S-50/T&R/208 vs DS1010{DIE}-500 |
DS1110S-300 | Silicon Delay Line, 1-Func, 10-Tap, True Output, CMOS, PDSO16, 0.300 INCH, SO-16 | Maxim Integrated Products | DS1010S-50/T&R/208 vs DS1110S-300 |
DS1110S-500 | Silicon Delay Line, 1-Func, 10-Tap, True Output, CMOS, PDSO16, 0.300 INCH, SO-16 | Maxim Integrated Products | DS1010S-50/T&R/208 vs DS1110S-500 |
DS1110S-175+ | Silicon Delay Line, 1-Func, 10-Tap, True Output, CMOS, PDSO16, 0.300 INCH, SO-16 | Maxim Integrated Products | DS1010S-50/T&R/208 vs DS1110S-175+ |
DS1010C-601 | Silicon Delay Line, 1-Func, 10-Tap, True Output, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Maxim Integrated Products | DS1010S-50/T&R/208 vs DS1010C-601 |
DS1010S-50/T&R | Silicon Delay Line, 1-Func, 10-Tap, True Output, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Maxim Integrated Products | DS1010S-50/T&R/208 vs DS1010S-50/T&R |
DS1010G-450 | Silicon Delay Line, 1-Func, 10-Tap, True Output, CMOS, PDIP14, 0.300 INCH, DIP-14 | Maxim Integrated Products | DS1010S-50/T&R/208 vs DS1010G-450 |
DS1110-350 | Silicon Delay Line, 1-Func, 10-Tap, True Output, CMOS, PDIP14, 0.300 INCH, LOW PROFILE, DIP-14 | Maxim Integrated Products | DS1010S-50/T&R/208 vs DS1110-350 |
DS1010-50 | Silicon Delay Line, 1-Func, 10-Tap, True Output, CMOS, PDIP14, 0.300 INCH, DIP-14 | Maxim Integrated Products | DS1010S-50/T&R/208 vs DS1010-50 |