Part Details for DS1013H-150 by Maxim Integrated Products
Overview of DS1013H-150 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS1013H-150
DS1013H-150 CAD Models
DS1013H-150 Part Data Attributes:
|
DS1013H-150
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1013H-150
Maxim Integrated Products
Silicon Delay Line, 3-Func, 1-Tap, True Output, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 74LS LOAD PER OUTPUT | |
Family | CMOS | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.375 mm | |
Logic IC Type | SILICON DELAY LINE | |
Number of Functions | 3 | |
Number of Taps/Steps | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | GWDIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 70 mA | |
Programmable Delay Line | NO | |
Prop. Delay@Nom-Sup | 150 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 150 ns | |
Width | 7.62 mm |
Alternate Parts for DS1013H-150
This table gives cross-reference parts and alternative options found for DS1013H-150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1013H-150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1013M-150+ | Silicon Delay Line, 3-Func, 1-Tap, True Output, CMOS, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001AB, DIP-8 | Maxim Integrated Products | DS1013H-150 vs DS1013M-150+ |
DS1013M-200+ | Silicon Delay Line, 3-Func, 1-Tap, True Output, CMOS, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001AB, DIP-8 | Maxim Integrated Products | DS1013H-150 vs DS1013M-200+ |
DS1013C-801 | Silicon Delay Line, 3-Func, 1-Tap, True Output, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | Maxim Integrated Products | DS1013H-150 vs DS1013C-801 |
DS1013M-200 | Silicon Delay Line, 3-Func, 1-Tap, True Output, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | Maxim Integrated Products | DS1013H-150 vs DS1013M-200 |
DS1013M-150 | Silicon Delay Line, 3-Func, 1-Tap, True Output, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | Maxim Integrated Products | DS1013H-150 vs DS1013M-150 |