Part Details for DS1014-20RF1B-B by Ningbo connfly electronic CO LTD
Overview of DS1014-20RF1B-B by Ningbo connfly electronic CO LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1014-20RF1B-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS1014-20RF1B
|
TME | Socket, IDC, male, PIN: 20, angled 90°, THT, gold flash, 2mm Min Qty: 3 | 473 |
|
$0.1900 / $0.5000 | Buy Now |
Part Details for DS1014-20RF1B-B
DS1014-20RF1B-B CAD Models
DS1014-20RF1B-B Part Data Attributes:
|
DS1014-20RF1B-B
Ningbo connfly electronic CO LTD
Buy Now
Datasheet
|
Compare Parts:
DS1014-20RF1B-B
Ningbo connfly electronic CO LTD
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONNFLY ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 0.213 inch | |
Body Depth | 0.369 inch | |
Body Length | 1.067 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE9T | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZATION NOTCH | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DS1014-20RF1B-B
This table gives cross-reference parts and alternative options found for DS1014-20RF1B-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1014-20RF1B-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
93690-106-20 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | DS1014-20RF1B-B vs 93690-106-20 |
CA-20H3R-1B-S | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Gray Insulator, Receptacle | Circuit Assembly | DS1014-20RF1B-B vs CA-20H3R-1B-S |
CA-20H3-1B | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle | Circuit Assembly | DS1014-20RF1B-B vs CA-20H3-1B |
CA-20HRM-1F-S | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Gray Insulator, Receptacle | Circuit Assembly | DS1014-20RF1B-B vs CA-20HRM-1F-S |
95256-020 | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | DS1014-20RF1B-B vs 95256-020 |
94268-120 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | DS1014-20RF1B-B vs 94268-120 |
CA-20H3R-2B | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle | Circuit Assembly | DS1014-20RF1B-B vs CA-20H3R-2B |
86453-520 | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | DS1014-20RF1B-B vs 86453-520 |
636-2017 | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Thomas & Betts | DS1014-20RF1B-B vs 636-2017 |
93690-102-20 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | DS1014-20RF1B-B vs 93690-102-20 |