Part Details for DS1023-29-1X4B82SRX by Ningbo connfly electronic CO LTD
Overview of DS1023-29-1X4B82SRX by Ningbo connfly electronic CO LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1023-29-1X4B82SRX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | FEMALE HEADER 4PIN(1x4) 2.54mm SMT V/T TAPE&REEL RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 2998 |
|
$0.1803 / $0.1931 | Buy Now |
Part Details for DS1023-29-1X4B82SRX
DS1023-29-1X4B82SRX CAD Models
DS1023-29-1X4B82SRX Part Data Attributes
|
DS1023-29-1X4B82SRX
Ningbo connfly electronic CO LTD
Buy Now
Datasheet
|
Compare Parts:
DS1023-29-1X4B82SRX
Ningbo connfly electronic CO LTD
Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONNFLY ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | REFERENCE STANDARD: FCC; UL | |
Body Breadth | 0.098 inch | |
Body Depth | 0.433 inch | |
Body Length | 0.42 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 848VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE9T | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.8 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CE; CUL | |
Terminal Pitch | 5.08 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DS1023-29-1X4B82SRX
This table gives cross-reference parts and alternative options found for DS1023-29-1X4B82SRX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1023-29-1X4B82SRX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75915-804GLF | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | DS1023-29-1X4B82SRX vs 75915-804GLF |
1241152-4 | 4P HV100 REC. CON, SMD, GOLD, BLISTER | TE Connectivity | DS1023-29-1X4B82SRX vs 1241152-4 |
75915-804GLF | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | DS1023-29-1X4B82SRX vs 75915-804GLF |
37304-3163-000FL | 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET, ROHS COMPLIANT | 3M Electronics | DS1023-29-1X4B82SRX vs 37304-3163-000FL |
37304-3122-0P0FL | 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET, ROHS COMPLIANT | 3M Electronics | DS1023-29-1X4B82SRX vs 37304-3122-0P0FL |
9308-104-222 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Methode Electronics Inc | DS1023-29-1X4B82SRX vs 9308-104-222 |
70066-0073 | Board Connector | Molex | DS1023-29-1X4B82SRX vs 70066-0073 |
71920-404 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | DS1023-29-1X4B82SRX vs 71920-404 |
1-103958-4 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | DS1023-29-1X4B82SRX vs 1-103958-4 |
9300-104-228 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Methode Electronics Inc | DS1023-29-1X4B82SRX vs 9300-104-228 |