Datasheets
DS1045S-4+T&R by: Maxim Integrated Products

Silicon Delay Line, Programmable, 2-Func, 15-Tap, True Output, CMOS, PDSO16, 0.300 INCH, SOIC-16

Part Details for DS1045S-4+T&R by Maxim Integrated Products

Overview of DS1045S-4+T&R by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Part Details for DS1045S-4+T&R

DS1045S-4+T&R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DS1045S-4+T&R Part Data Attributes

DS1045S-4+T&R Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
DS1045S-4+T&R Maxim Integrated Products Silicon Delay Line, Programmable, 2-Func, 15-Tap, True Output, CMOS, PDSO16, 0.300 INCH, SOIC-16
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC
Package Description SOP, SOP16,.4
Pin Count 16
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Additional Feature TWO INDEPENDENTLY PROGRAMMABLE OUTPUTS FROM A SINGLE INPUT
Family CMOS/TTL
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Length 10.3 mm
Logic IC Type SILICON DELAY LINE
Moisture Sensitivity Level 1
Number of Functions 2
Number of Taps/Steps 15
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Supply Current-Max (ICC) 35 mA
Programmable Delay Line YES
Prop. Delay@Nom-Sup 69 ns
Qualification Status Not Qualified
Seated Height-Max 2.65 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Total Delay-Nom (td) 69 ns
Width 7.5 mm

Alternate Parts for DS1045S-4+T&R

This table gives cross-reference parts and alternative options found for DS1045S-4+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1045S-4+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DS1045S-4 Silicon Delay Line, Programmable, 2-Func, 15-Tap, True Output, CMOS, PDSO16, 0.300 INCH, SOIC-16 Maxim Integrated Products DS1045S-4+T&R vs DS1045S-4
DS1045S-4/T&R Silicon Delay Line, Programmable, 2-Func, 15-Tap, True Output, CMOS, PDSO16, 0.300 INCH, SOIC-16 Maxim Integrated Products DS1045S-4+T&R vs DS1045S-4/T&R
DS1045S-4+ Silicon Delay Line, Programmable, 2-Func, 15-Tap, True Output, CMOS, PDSO16, 0.300 INCH, SOIC-16 Maxim Integrated Products DS1045S-4+T&R vs DS1045S-4+
Part Number Description Manufacturer Compare
DS1045S-4+ Silicon Delay Line, Programmable, 2-Func, 15-Tap, True Output, CMOS, PDSO16, 0.300 INCH, SOIC-16 Maxim Integrated Products DS1045S-4+T&R vs DS1045S-4+
DS1045S-4 Silicon Delay Line, Programmable, 2-Func, 15-Tap, True Output, CMOS, PDSO16, 0.300 INCH, SOIC-16 Maxim Integrated Products DS1045S-4+T&R vs DS1045S-4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1045S-4+T&R by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1045S-4+T&R by Maxim Integrated Products

  • Please alert me when DS1045S-4+T&R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DS1045S-4+T&R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1045S-4+T&R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DS1045S-4+T&R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1045S-4+T&R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1045S-4+T&R by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: