Part Details for DS1086LU-21D+ by Analog Devices Inc
Results Overview of DS1086LU-21D+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS1086LU-21D+ Information
DS1086LU-21D+ by Analog Devices Inc is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DS1086LU-21D+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
700-DS1086LU-21D
|
Mouser Electronics | Clock Generators & Support Products 3.3V Spread-Spectrum EconOscillator RoHS: Compliant | 100 |
|
$2.9600 / $6.8200 | Buy Now |
|
|
Analog Devices Inc | 3.3V Spread-Spectrum EconOscil Package Multiple: 1 | 5470 |
|
$2.1100 / $3.5100 | Buy Now |
US Tariff Estimator: DS1086LU-21D+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DS1086LU-21D+
DS1086LU-21D+ Part Data Attributes
|
|
DS1086LU-21D+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1086LU-21D+
Analog Devices Inc
Clock Generator
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 8-MINI_SO-N/A | |
| Package Description | , | |
| Pin Count | 8 | |
| Manufacturer Package Code | 8-MINI_SO-N/A | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Date Of Intro | 2003-11-14 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Peak Reflow Temperature (Cel) | 260 | |
| Terminal Finish | Matte Tin (Sn) | |
| Time@Peak Reflow Temperature-Max (s) | 30 |