Part Details for DS1100LU-25+ by Maxim Integrated Products
Overview of DS1100LU-25+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1100LU-25+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5052
|
Newark | Delay Line Ic, 25Ns, -40 To 85Deg C, Total Delay Time:25Ns, Delay Time Per Tap:5Ns, No. Of Taps:5, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Digital Ic Case:Μmax, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1100LU-25+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.1500 / $9.4400 | Buy Now |
DISTI #
DS1100LU-25+-ND
|
DigiKey | IC DELAY LINE 5TAP 25NS 8UMAX Min Qty: 1 Lead time: 30 Weeks Container: Tube |
119 In Stock |
|
$5.9585 / $10.5000 | Buy Now |
Part Details for DS1100LU-25+
DS1100LU-25+ CAD Models
DS1100LU-25+ Part Data Attributes
|
DS1100LU-25+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1100LU-25+
Maxim Integrated Products
Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8, ROHS COMPLIANT, MICRO PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MICRO PACKAGE-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 1100 | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Logic IC Type | SILICON DELAY LINE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Taps/Steps | 5 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance-Nom (Z0) | 50 Ω | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Delay Line | NO | |
Prop. Delay@Nom-Sup | 25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Delay-Nom (td) | 25 ns | |
Width | 3 mm |
Alternate Parts for DS1100LU-25+
This table gives cross-reference parts and alternative options found for DS1100LU-25+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1100LU-25+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1100LU-25+ | 3-Volt 5-Tap Economy Timing Element (Delay Line), 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | DS1100LU-25+ vs DS1100LU-25+ |
DS1100LU-25 | Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8, MICRO PACKAGE-8 | Maxim Integrated Products | DS1100LU-25+ vs DS1100LU-25 |