Logic
DS1100Z-175+
Description: Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8

Overview of DS1100Z-175+ by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Telecommunications Communication and Networking Automotive

Price & Stock for DS1100Z-175+ by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # DS1100Z-175+-ND
DigiKey IC DELAY LINE 5TAP 175NS 8SOIC Min Qty: 1 Lead time: 29 Weeks Container: Tube 185
In Stock
  • 1 $10.0200
  • 10 $6.9640
  • 25 $6.1764
  • 100 $5.2950
  • 250 $4.8678
  • 500 $4.6077
  • 1,000 $4.3918
$4.3918 / $10.0200 Buy Now

CAD Models for DS1100Z-175+ by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS1100Z-175+ by Maxim Integrated Products

DS1100Z-175+
Maxim Integrated Products
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
Package Description
0.150 INCH, ROHS COMPLIANT, SOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
1100
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Logic IC Type
SILICON DELAY LINE
Moisture Sensitivity Level
1
Number of Functions
1
Number of Taps/Steps
5
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Impedance-Nom (Z0)
50 Ω
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
50 mA
Programmable Delay Line
NO
Prop. Delay@Nom-Sup
175 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Total Delay-Nom (td)
175 ns
Width
3.9 mm
Want to compare parts?
  1. DS1100Z-175+
    Maxim Integrated Products
    Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8
    VS

Alternate Parts for DS1100Z-175+

This table gives cross-reference parts and alternative options found for DS1100Z-175+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1100Z-175+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS1100Z-175+ 5-Tap Economy Timing Element (Delay Line), 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc DS1100Z-175+ vs DS1100Z-175+
DS1100Z-175 Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8, 0.150 INCH, SOP-8 Maxim Integrated Products DS1100Z-175+ vs DS1100Z-175
DS1000Z-175 Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products DS1100Z-175+ vs DS1000Z-175
Part Number Description Manufacturer Compare
DS1000Z-175 Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products DS1100Z-175+ vs DS1000Z-175
DS1100Z-175+ 5-Tap Economy Timing Element (Delay Line), 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc DS1100Z-175+ vs DS1100Z-175+
DS1100Z-175/T&R Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8, 0.150 INCH, SOP-8 Maxim Integrated Products DS1100Z-175+ vs DS1100Z-175/T&R

Related Parts for DS1100Z-175+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1100Z-175+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1100Z-175+ by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of DS1100Z-175+ would you like to use for your alert(s)?
  • Please alert me when DS1100Z-175+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS1100Z-175+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1100Z-175+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS1100Z-175+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1100Z-175+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1100Z-175+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: