Part Details for DS1101KA by The Cherry Corporation
Overview of DS1101KA by The Cherry Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS1101KA
DS1101KA CAD Models
DS1101KA Part Data Attributes
|
DS1101KA
The Cherry Corporation
Buy Now
Datasheet
|
Compare Parts:
DS1101KA
The Cherry Corporation
Hall Effect Sensor, 15.2mm Min, 15.2mm Max, 20mA, Rectangular,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THE CHERRY CORP | |
Reach Compliance Code | compliant | |
Body Breadth | 15.9 mm | |
Body Height | 10.3 mm | |
Body Length or Diameter | 28.8 mm | |
Housing | THERMOPLASTIC POLYESTER | |
Measurement Range-Max (mm) | 15.2 mm | |
Measurement Range-Min (mm) | 15.2 mm | |
Operating Current-Max | 15 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 20mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 4.5 V | |
Termination Type | CONNECTOR |