Part Details for DS1110S-500+ by Analog Devices Inc
Overview of DS1110S-500+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1110S-500+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1069
|
Newark | Delay Line, 10, 5.25V, 500Ns, Wsoic-16, No. Of Taps:10, Delay Time Per Tap:50Ns, Total Delay Time:500Ns, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Digital Ic Case:Wsoic, No. Of Pins:16Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices DS1110S-500+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 36 |
|
$4.3700 | Buy Now |
DISTI #
700-DS1110S-500
|
Mouser Electronics | Delay Lines / Timing Elements 10-Tap Silicon Delay Line RoHS: Compliant | 64 |
|
$7.4200 / $11.7300 | Buy Now |
|
Analog Devices Inc | 10-Tap Silicon Delay Line Min Qty: 1 Package Multiple: 1 | 6213 |
|
$6.8400 / $11.7300 | Buy Now |
Part Details for DS1110S-500+
DS1110S-500+ CAD Models
DS1110S-500+ Part Data Attributes
|
DS1110S-500+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1110S-500+
Analog Devices Inc
10-Tap Silicon Delay Line, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-SOIC_W-300_MIL | |
Package Description | 0.300 INCH, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_W-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-06-02 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Logic IC Type | SILICON DELAY LINE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Taps/Steps | 10 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 150 mA | |
Programmable Delay Line | NO | |
Prop. Delay@Nom-Sup | 500 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Delay-Nom (td) | 500 ns | |
Width | 7.5 mm |
Alternate Parts for DS1110S-500+
This table gives cross-reference parts and alternative options found for DS1110S-500+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1110S-500+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1110S-500 | Silicon Delay Line, 1-Func, 10-Tap, True Output, CMOS, PDSO16, 0.300 INCH, SO-16 | Maxim Integrated Products | DS1110S-500+ vs DS1110S-500 |