Part Details for DS1124U-25+ by Maxim Integrated Products
Overview of DS1124U-25+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1124U-25+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS1124U-25+-ND
|
DigiKey | IC DEL LN 256TAP 83.75NS 10UMAX Min Qty: 1 Lead time: 27 Weeks Container: Tube |
178 In Stock |
|
$3.4794 / $6.3700 | Buy Now |
Part Details for DS1124U-25+
DS1124U-25+ CAD Models
DS1124U-25+ Part Data Attributes
|
DS1124U-25+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1124U-25+
Maxim Integrated Products
Active Delay Line, 1-Func, 255-Tap, True Output, PDSO10, ROHS COMPLIANT, MICRO, SOP-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 1124 | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Logic IC Type | ACTIVE DELAY LINE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Taps/Steps | 255 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 30 mA | |
Programmable Delay Line | NO | |
Prop. Delay@Nom-Sup | 88 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for DS1124U-25+
This table gives cross-reference parts and alternative options found for DS1124U-25+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1124U-25+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1124U-25+T | 5.0V 8-Bit Programmable Timing Element, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | DS1124U-25+ vs DS1124U-25+T |
DS1124U-25+T | Active Delay Line, 1-Func, 255-Tap, True Output, PDSO10, ROHS COMPLIANT, MICRO, SOP-10 | Maxim Integrated Products | DS1124U-25+ vs DS1124U-25+T |
DS1124U-25+ | 5.0V 8-Bit Programmable Timing Element, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | DS1124U-25+ vs DS1124U-25+ |