Part Details for DS1210+ by Maxim Integrated Products
Overview of DS1210+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1210+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 65 |
|
RFQ | ||
|
Quest Components | 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8 | 51 |
|
$3.3750 / $6.7500 | Buy Now |
|
Quest Components | 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8 | 95 |
|
$4.1625 / $6.7500 | Buy Now |
|
Quest Components | 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8 | 1 |
|
$9.8400 | Buy Now |
|
Rochester Electronics | DS1210 - Nonvolatile Controller Chip RoHS: Compliant Status: Obsolete Min Qty: 1 | 26223 |
|
$2.7900 / $3.2900 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 4 |
|
$4.4500 / $5.4910 | Buy Now |
Part Details for DS1210+
DS1210+ CAD Models
DS1210+ Part Data Attributes
|
DS1210+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1210+
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 3 Channel, CMOS, PDIP8, 0.300 INCH, ROHS COMPLIANT, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, ROHS COMPLIANT, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 80 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |