Part Details for DS1225AB-150 by Dallas Semiconductor
Overview of DS1225AB-150 by Dallas Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1225AB-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Non-Volatile RAM, 8K x 8, 28 Pin, Plastic, DIP | 1 |
|
$15.5345 | Buy Now |
|
Quest Components | Non-Volatile RAM, 8K x 8, 28 Pin, Plastic, DIP | 1 |
|
$14.1678 | Buy Now |
|
New Advantage Corporation | BULK / SECONDARY PKG RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 24 |
|
$7.0000 | Buy Now |
Part Details for DS1225AB-150
DS1225AB-150 CAD Models
DS1225AB-150 Part Data Attributes
|
DS1225AB-150
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS1225AB-150
Dallas Semiconductor
Non-Volatile SRAM Module, 8KX8, 150ns, CMOS, PDIP28, 0.720 INCH, EXTENDED, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Package Description | 0.720 INCH, EXTENDED, DIP-28 | |
Reach Compliance Code | unknown | |
Access Time-Max | 150 ns | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | NON-VOLATILE SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.075 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |