Part Details for DS1225AB-150IND+ by Analog Devices Inc
Overview of DS1225AB-150IND+ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1225AB-150IND+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS1225AB-150IND
|
Mouser Electronics | NVRAM 64k Nonvolatile SRAM RoHS: Compliant | 84 |
|
$17.5500 / $22.3200 | Buy Now |
DISTI #
V36:1790_26352104
|
Arrow Electronics | NVRAM NVSRAM Parallel 64Kbit 5V 28-Pin EDIP Tube RoHS: Compliant Min Qty: 36 Package Multiple: 12 Lead time: 10 Weeks Date Code: 2145 | Americas - 4 |
|
$15.6700 | Buy Now |
|
Analog Devices Inc | 64k Nonvolatile SRAM Min Qty: 1 Package Multiple: 1 | 1 |
|
$16.0800 / $25.1900 | Buy Now |
DISTI #
62307580
|
Verical | NVRAM NVSRAM Parallel 64Kbit 5V 28-Pin EDIP Tube RoHS: Compliant Min Qty: 4 Package Multiple: 4 Date Code: 2145 | Americas - 4 |
|
$15.6700 | Buy Now |
Part Details for DS1225AB-150IND+
DS1225AB-150IND+ CAD Models
DS1225AB-150IND+ Part Data Attributes
|
DS1225AB-150IND+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1225AB-150IND+
Analog Devices Inc
64k Nonvolatile SRAM, N/A, 28 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | N/A | |
Package Description | 0.720 INCH, ROHS COMPLIANT, DIP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-10-30 | |
Samacsys Manufacturer | Analog Devices | |
Access Time-Max | 150 ns | |
Additional Feature | 10 YEAR DATA RETENTION | |
JESD-30 Code | R-PDMA-P28 | |
JESD-609 Code | e3 | |
Memory Density | 65536 bit | |
Memory IC Type | NON-VOLATILE SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.01 A | |
Supply Current-Max | 0.085 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DS1225AB-150IND+
This table gives cross-reference parts and alternative options found for DS1225AB-150IND+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1225AB-150IND+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1225AB-150IND | Non-Volatile SRAM Module, 8KX8, 150ns, CMOS, PDMA28, 0.720 INCH, DIP-28 | Maxim Integrated Products | DS1225AB-150IND+ vs DS1225AB-150IND |
BQ4010MA-150 | Non-Volatile SRAM Module, 8KX8, 150ns, CMOS, PDIP28, | Benchmarq Microelectronics Inc | DS1225AB-150IND+ vs BQ4010MA-150 |
MK48Z08B-15 | 8KX8 NON-VOLATILE SRAM MODULE, 150ns, PDIP28, PLASTIC, DIP-28 | STMicroelectronics | DS1225AB-150IND+ vs MK48Z08B-15 |
DS1225AB-150IND+ | Non-Volatile SRAM Module, 8KX8, 150ns, CMOS, PDMA28, 0.720 INCH, ROHS COMPLIANT, DIP-28 | Maxim Integrated Products | DS1225AB-150IND+ vs DS1225AB-150IND+ |
DS1225AB-150+ | Non-Volatile SRAM Module, 8KX8, 150ns, CMOS, PDMA28 | Analog Devices Inc | DS1225AB-150IND+ vs DS1225AB-150+ |