-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
64k Nonvolatile SRAM, N/A, 28 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS1225AD-200
|
Mouser Electronics | NVRAM 64k Nonvolatile SRAM RoHS: Compliant | 110 |
|
$18.3600 / $24.2000 | Buy Now |
|
Analog Devices Inc | 64k Nonvolatile SRAM Min Qty: 1 Package Multiple: 1 | 124 |
|
$16.2100 / $25.5800 | Buy Now |
DISTI #
DS1225AD-200+
|
TME | IC: SRAM memory, 64kbSRAM, 8kx8bit, 4.5÷5.5V, 200ns, DIP28 Min Qty: 1 | 0 |
|
$19.4800 / $23.2000 | RFQ |
DISTI #
2516501
|
element14 Asia-Pacific | NON-VOLATILE SRAM, 64KBIT, 200NS, EDIP28 RoHS: Compliant Min Qty: 1 Container: Each | 143 |
|
$19.7930 / $25.9724 | Buy Now |
DISTI #
2516501
|
Farnell | NON-VOLATILE SRAM, 64KBIT, 200NS, EDIP28 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 143 |
|
$18.5072 / $24.2767 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS1225AD-200+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1225AD-200+
Analog Devices Inc
64k Nonvolatile SRAM, N/A, 28 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | N/A | |
Package Description | 0.720 INCH, ROHS COMPLIANT, DIP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-10-30 | |
Samacsys Manufacturer | Analog Devices | |
Access Time-Max | 200 ns | |
Additional Feature | 10 YEAR DATA RETENTION | |
JESD-30 Code | R-PDMA-P28 | |
JESD-609 Code | e3 | |
Memory Density | 65536 bit | |
Memory IC Type | NON-VOLATILE SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.01 A | |
Supply Current-Max | 0.075 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for DS1225AD-200+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1225AD-200+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1225AB-200 | Non-Volatile SRAM Module, 8KX8, 200ns, CMOS, PDMA28, 0.720 INCH, DIP-28 | Maxim Integrated Products | DS1225AD-200+ vs DS1225AB-200 |
DS1225Y-200IND | Non-Volatile SRAM Module, 8KX8, 200ns, CMOS, 0.720 INCH, DIP-28 | Maxim Integrated Products | DS1225AD-200+ vs DS1225Y-200IND |
BQ4010MA-200 | Non-Volatile SRAM Module, 8KX8, 200ns, CMOS, PDIP28, | Benchmarq Microelectronics Inc | DS1225AD-200+ vs BQ4010MA-200 |
DS1225AD-200IND | Non-Volatile SRAM Module, 8KX8, 200ns, CMOS, PDMA28, 0.720 INCH, DIP-28 | Maxim Integrated Products | DS1225AD-200+ vs DS1225AD-200IND |
BQ4010YMA-200 | Non-Volatile SRAM Module, 8KX8, 200ns, CMOS, PDIP28, | Benchmarq Microelectronics Inc | DS1225AD-200+ vs BQ4010YMA-200 |
DS1225Y-200IND+ | Non-Volatile SRAM Module, 8KX8, 200ns, CMOS, 0.720 INCH, ROHS COMPLIANT, DIP-28 | Maxim Integrated Products | DS1225AD-200+ vs DS1225Y-200IND+ |
BQ4010YMA-200 | 8KX8 NON-VOLATILE SRAM MODULE, 200ns, PDIP28 | Texas Instruments | DS1225AD-200+ vs BQ4010YMA-200 |
DS1225Y-200+ | Non-Volatile SRAM Module, 8KX8, 200ns, CMOS, 0.720 INCH, ROHS COMPLIANT, DIP-28 | Maxim Integrated Products | DS1225AD-200+ vs DS1225Y-200+ |
DS1225AD-200IND+ | Non-Volatile SRAM Module, 8KX8, 200ns, CMOS, PDMA28, 0.720 INCH, ROHS COMPLIANT, DIP-28 | Maxim Integrated Products | DS1225AD-200+ vs DS1225AD-200IND+ |
DS1225AB-200IND | Non-Volatile SRAM Module, 8KX8, 200ns, CMOS, PDMA28, 0.720 INCH, DIP-28 | Maxim Integrated Products | DS1225AD-200+ vs DS1225AB-200IND |