DS1230AB-120+
Description: 256k Nonvolatile SRAM, N/A, 28 Pins, 0 to 70C

Overview of DS1230AB-120+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DS1230AB-120+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-DS1230AB-120
Mouser Electronics NVRAM 256k Nonvolatile SRAM RoHS: Compliant 95
  • 1 $30.9700
  • 12 $30.9600
  • 24 $28.4800
  • 60 $27.4700
  • 108 $26.1500
  • 252 $25.7500
$25.7500 / $30.9700 Buy Now
Analog Devices Inc 256k Nonvolatile SRAM Package Multiple: 1 640
  • 1 $34.8800
  • 10 $30.9680
  • 25 $29.5308
  • 100 $27.4763
  • 250 $26.1936
  • 1,000 $21.8800
$21.8800 / $34.8800 Buy Now

CAD Models for DS1230AB-120+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DS1230AB-120+ by Analog Devices Inc

DS1230AB-120+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
N/A
Package Description
0.740 INCH, ROHS COMPLIANT, DIP-28
Pin Count
28
Manufacturer Package Code
N/A
Reach Compliance Code
compliant
Date Of Intro
2002-10-30
Samacsys Manufacturer
Analog Devices
Access Time-Max
120 ns
JESD-30 Code
R-XDMA-P28
JESD-609 Code
e3
Memory Density
262144 bit
Memory IC Type
NON-VOLATILE SRAM MODULE
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX8
Package Body Material
UNSPECIFIED
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Standby Current-Max
0.0006 A
Supply Current-Max
0.085 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. DS1230AB-120+
    Analog Devices Inc
    256k Nonvolatile SRAM, N/A, 28 Pins, 0 to 70C
    VS

Alternate Parts for DS1230AB-120+

This table gives cross-reference parts and alternative options found for DS1230AB-120+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1230AB-120+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS1230AB-120IND+ 256k Nonvolatile SRAM, N/A, 28 Pins, -40 to 85C Analog Devices Inc DS1230AB-120+ vs DS1230AB-120IND+
DS1230Y-120+ Non-Volatile SRAM Module, 32KX8, 120ns, CMOS, 0.740 INCH, ROHS COMPLIANT, DIP-28 Maxim Integrated Products DS1230AB-120+ vs DS1230Y-120+
DS1230AB-120IND Non-Volatile SRAM Module, 32KX8, 120ns, CMOS, 0.740 INCH, DIP-28 Maxim Integrated Products DS1230AB-120+ vs DS1230AB-120IND
DS1230Y-120+ 256k Nonvolatile SRAM, N/A, 28 Pins, 0 to 70C Analog Devices Inc DS1230AB-120+ vs DS1230Y-120+
DS1230AB-120 Non-Volatile SRAM Module, 32KX8, 120ns, CMOS, 0.740 INCH, DIP-28 Maxim Integrated Products DS1230AB-120+ vs DS1230AB-120
DS1630Y-120 Non-Volatile SRAM Module, 32KX8, 120ns, CMOS, Dallas Semiconductor DS1230AB-120+ vs DS1630Y-120
DS1630AB-120 Non-Volatile SRAM Module, 32KX8, 120ns, CMOS, Dallas Semiconductor DS1230AB-120+ vs DS1630AB-120
Part Number Description Manufacturer Compare
DS1230Y-70+ 256k Nonvolatile SRAM, N/A, 28 Pins, 0 to 70C Analog Devices Inc DS1230AB-120+ vs DS1230Y-70+
M48Z35Y-70PC1TR 32KX8 NON-VOLATILE SRAM MODULE, 70ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 STMicroelectronics DS1230AB-120+ vs M48Z35Y-70PC1TR
DS1630Y-120 Non-Volatile SRAM Module, 32KX8, 120ns, CMOS, Dallas Semiconductor DS1230AB-120+ vs DS1630Y-120
DS1230AB-120IND+ 256k Nonvolatile SRAM, N/A, 28 Pins, -40 to 85C Analog Devices Inc DS1230AB-120+ vs DS1230AB-120IND+
DS1230AB-70 Non-Volatile SRAM Module, 32KX8, 70ns, CMOS, 0.740 INCH, DIP-28 Maxim Integrated Products DS1230AB-120+ vs DS1230AB-70
U637256D1C70 Non-Volatile SRAM, 32KX8, 70ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Simtek Corporation DS1230AB-120+ vs U637256D1C70
U631H256CD1C45 32KX8 NON-VOLATILE SRAM, 45ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Cypress Semiconductor DS1230AB-120+ vs U631H256CD1C45
STK16C88-W45 Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Simtek Corporation DS1230AB-120+ vs STK16C88-W45
U637256D1C70 32KX8 NON-VOLATILE SRAM, 70ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Cypress Semiconductor DS1230AB-120+ vs U637256D1C70
U631H256CD1K45G1 Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Simtek Corporation DS1230AB-120+ vs U631H256CD1K45G1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1230AB-120+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1230AB-120+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of DS1230AB-120+ would you like to use for your alert(s)?
  • Please alert me when DS1230AB-120+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS1230AB-120+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1230AB-120+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS1230AB-120+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1230AB-120+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1230AB-120+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: