Part Details for DS1230AB-150 by Maxim Integrated Products
Overview of DS1230AB-150 by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1230AB-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DS1230 - 3.3 Volt, 256 K Nonvolatile SRAM ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 319 |
|
$15.0800 / $17.7500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 174 |
|
RFQ | |
|
Perfect Parts Corporation | 403 |
|
RFQ |
Part Details for DS1230AB-150
DS1230AB-150 CAD Models
DS1230AB-150 Part Data Attributes:
|
DS1230AB-150
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1230AB-150
Maxim Integrated Products
Non-Volatile SRAM Module, 32KX8, 150ns, CMOS, 0.740 INCH, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | 0.740 INCH, DIP-28 | |
Reach Compliance Code | compliant | |
Access Time-Max | 150 ns | |
Additional Feature | 10 YEARS DATA RETENTION PERIOD | |
JESD-30 Code | R-XDMA-P28 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | NON-VOLATILE SRAM MODULE | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.085 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for DS1230AB-150
This table gives cross-reference parts and alternative options found for DS1230AB-150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1230AB-150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1230Y-150+ | Non-Volatile SRAM Module, 32KX8, 150ns, CMOS, 0.740 INCH, ROHS COMPLIANT, DIP-28 | Maxim Integrated Products | DS1230AB-150 vs DS1230Y-150+ |
DS1230Y-150 | Non-Volatile SRAM Module, 32KX8, 150ns, CMOS, 0.740 INCH, DIP-28 | Maxim Integrated Products | DS1230AB-150 vs DS1230Y-150 |