Part Details for DS1230Y-70IND by Maxim Integrated Products
Overview of DS1230Y-70IND by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS1230Y-70IND
DS1230Y-70IND CAD Models
DS1230Y-70IND Part Data Attributes
|
DS1230Y-70IND
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1230Y-70IND
Maxim Integrated Products
Non-Volatile SRAM Module, 32KX8, 70ns, CMOS, 0.740 INCH, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | MODULE | |
Package Description | 0.740 INCH, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8473.30.11.40 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-XDMA-P28 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | NON-VOLATILE SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.085 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for DS1230Y-70IND
This table gives cross-reference parts and alternative options found for DS1230Y-70IND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1230Y-70IND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ4011YMA-70 | 32KX8 NON-VOLATILE SRAM MODULE, 70ns, PDIP28 | Texas Instruments | DS1230Y-70IND vs BQ4011YMA-70 |
DS1230AB-70 | Non-Volatile SRAM Module, 32KX8, 70ns, CMOS, 0.740 INCH, DIP-28 | Maxim Integrated Products | DS1230Y-70IND vs DS1230AB-70 |
DS1230Y-70+ | Non-Volatile SRAM Module, 32KX8, 70ns, CMOS, 0.740 INCH, ROHS COMPLIANT, DIP-28 | Maxim Integrated Products | DS1230Y-70IND vs DS1230Y-70+ |
DS1230AB-70IND | Non-Volatile SRAM Module, 32KX8, 70ns, CMOS, 0.740 INCH, DIP-28 | Maxim Integrated Products | DS1230Y-70IND vs DS1230AB-70IND |
DS1230Y-70 | Non-Volatile SRAM Module, 32KX8, 70ns, CMOS, 0.740 INCH, DIP-28 | Maxim Integrated Products | DS1230Y-70IND vs DS1230Y-70 |
DS1230Y-70+ | 256k Nonvolatile SRAM, N/A, 28 Pins, 0 to 70C | Analog Devices Inc | DS1230Y-70IND vs DS1230Y-70+ |
DS1230AB-70+ | 256k Nonvolatile SRAM, N/A, 28 Pins, 0 to 70C | Analog Devices Inc | DS1230Y-70IND vs DS1230AB-70+ |
DS1230Y-70IND+ | Non-Volatile SRAM Module, 32KX8, 70ns, CMOS, 0.740 INCH, ROHS COMPLIANT, DIP-28 | Maxim Integrated Products | DS1230Y-70IND vs DS1230Y-70IND+ |
BQ4011YMA-70N | Non-Volatile SRAM Module, 32KX8, 70ns, CMOS, PDIP28, | Benchmarq Microelectronics Inc | DS1230Y-70IND vs BQ4011YMA-70N |
BQ4011YMA-70 | Non-Volatile SRAM Module, 32KX8, 70ns, CMOS, PDIP28, | Benchmarq Microelectronics Inc | DS1230Y-70IND vs BQ4011YMA-70 |