Part Details for DS1233AZ-10 by Rochester Electronics LLC
Overview of DS1233AZ-10 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS1233AZ-10
DS1233AZ-10 CAD Models
DS1233AZ-10 Part Data Attributes
|
DS1233AZ-10
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DS1233AZ-10
Rochester Electronics LLC
Power Supply Support Circuit, Fixed, 1 Channel, PDSO4, SOT-223, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOT-223 | |
Package Description | SOP, | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Width | 3.5 mm |
Alternate Parts for DS1233AZ-10
This table gives cross-reference parts and alternative options found for DS1233AZ-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1233AZ-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZM331643G | Power Supply Support Circuit, Fixed, 1 Channel, PDSO4, SOT-223, 4 PIN | Diodes Incorporated | DS1233AZ-10 vs ZM331643G |
UZM331643GTC | Power Supply Support Circuit, Fixed, 1 Channel, PDSO4, SOT-223, 4 PIN | Diodes Incorporated | DS1233AZ-10 vs UZM331643GTC |
UZM331643GTA | Power Supply Support Circuit, Fixed, 1 Channel, PDSO4, SOT-223, 4 PIN | Zetex / Diodes Inc | DS1233AZ-10 vs UZM331643GTA |
ZSH330G | Power Supply Support Circuit, Fixed, 1 Channel, PDSO4, SOT-223, 4 PIN | Zetex / Diodes Inc | DS1233AZ-10 vs ZSH330G |
DS1233AZ-15/T&R | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, SOT-223, 4 PIN | Rochester Electronics LLC | DS1233AZ-10 vs DS1233AZ-15/T&R |
ZSH330GTA | Power Supply Support Circuit, Fixed, 1 Channel, PDSO4, SOT-223, 4 PIN | Zetex / Diodes Inc | DS1233AZ-10 vs ZSH330GTA |
ZM331643G | Power Supply Support Circuit, Fixed, 1 Channel, PDSO4, SOT223, 4 PIN | Zetex / Diodes Inc | DS1233AZ-10 vs ZM331643G |
UZSM300G | Power Supply Support Circuit, Fixed, 1 Channel, PDSO4, SOT-223, 4 PIN | Zetex / Diodes Inc | DS1233AZ-10 vs UZSM300G |
UZSM330G | Power Supply Support Circuit, Fixed, 1 Channel, PDSO4, SOT-223, 4 PIN | Zetex / Diodes Inc | DS1233AZ-10 vs UZSM330G |
DS1233AZ-10/T&R/C03 | Power Supply Support Circuit, Fixed, 1 Channel, | Maxim Integrated Products | DS1233AZ-10 vs DS1233AZ-10/T&R/C03 |