Part Details for DS1244W-120 by Maxim Integrated Products
Overview of DS1244W-120 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS1244W-120
DS1244W-120 CAD Models
DS1244W-120 Part Data Attributes
|
DS1244W-120
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1244W-120
Maxim Integrated Products
Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, PDIP28, 0.740 INCH, ENCAPSULATED, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.740 INCH, ENCAPSULATED, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES 4.5 TO 5.5 VOLTS | |
Clock Frequency-Max | 2 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
Interrupt Capability | N | |
JESD-30 Code | R-PDIP-P28 | |
JESD-609 Code | e0 | |
Length | 38.862 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 28 | |
Number of Timers | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9.398 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time-Min | 1/100 SECOND | |
Volatile | NO | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for DS1244W-120
This table gives cross-reference parts and alternative options found for DS1244W-120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1244W-120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1244W-120IND+ | Real Time Clock, Volatile, CMOS, PDIP28, 0.740 INCH, ROHS COMPLIANT, ENCAPSULATED, DIP-28 | Maxim Integrated Products | DS1244W-120 vs DS1244W-120IND+ |
DS1244W-120+ | 256k NV SRAM with Phantom Clock, N/A, 28 Pins, 0 to 70C | Analog Devices Inc | DS1244W-120 vs DS1244W-120+ |
DS1244W-120+ | Real Time Clock, Volatile, CMOS, PDIP28, 0.740 INCH, ROHS COMPLIANT, ENCAPSULATED, DIP-28 | Maxim Integrated Products | DS1244W-120 vs DS1244W-120+ |