Part Details for DS1245AB-70 by Maxim Integrated Products
Overview of DS1245AB-70 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Telecommunications
Part Details for DS1245AB-70
DS1245AB-70 CAD Models
DS1245AB-70 Part Data Attributes
|
DS1245AB-70
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1245AB-70
Maxim Integrated Products
Non-Volatile SRAM Module, 128KX8, 70ns, CMOS, 0.740 INCH, EXTENDED MODULE, DIP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.740 INCH, EXTENDED MODULE, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-XDMA-T32 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | NON-VOLATILE SRAM MODULE | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.085 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for DS1245AB-70
This table gives cross-reference parts and alternative options found for DS1245AB-70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1245AB-70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1245AB-70IND | Non-Volatile SRAM Module, 128KX8, 70ns, CMOS, 0.740 INCH, EXTENDED MODULE, DIP-32 | Maxim Integrated Products | DS1245AB-70 vs DS1245AB-70IND |
DS1245AB-70IND+ | 1024k Nonvolatile SRAM, N/A, 32 Pins, -40 to 85C | Analog Devices Inc | DS1245AB-70 vs DS1245AB-70IND+ |
BQ4013YMA-70N | 128KX8 NON-VOLATILE SRAM MODULE, 70ns, PDMA32, ROHS COMPLIANT, PLASTIC, DIP-32 | Texas Instruments | DS1245AB-70 vs BQ4013YMA-70N |
DS1245Y-70IND+ | Non-Volatile SRAM Module, 128KX8, 70ns, CMOS, 0.740 INCH, ROHS COMPLIANT, DIP-32 | Maxim Integrated Products | DS1245AB-70 vs DS1245Y-70IND+ |
DS1245AB-70+ | 1024k Nonvolatile SRAM, N/A, 32 Pins, 0 to 70C | Analog Devices Inc | DS1245AB-70 vs DS1245AB-70+ |
DS1245AB-70IND+ | Non-Volatile SRAM Module, 128KX8, 70ns, CMOS, 0.740 INCH, ROHS COMPLIANT, DIP-32 | Maxim Integrated Products | DS1245AB-70 vs DS1245AB-70IND+ |
DS1245Y-70 | Non-Volatile SRAM Module, 128KX8, 70ns, CMOS, 0.740 INCH, EXTENDED MODULE, DIP-32 | Maxim Integrated Products | DS1245AB-70 vs DS1245Y-70 |