Part Details for DS1248Y-70IND by Maxim Integrated Products
Overview of DS1248Y-70IND by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS1248Y-70IND
DS1248Y-70IND CAD Models
DS1248Y-70IND Part Data Attributes:
|
DS1248Y-70IND
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1248Y-70IND
Maxim Integrated Products
Real Time Clock, Non-Volatile, CMOS, PDIP32, 0.740 INCH, ENCAPSULATED, DIP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.740 INCH, ENCAPSULATED, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8473.30.11.40 | |
Clock Frequency-Max | 2 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
Interrupt Capability | N | |
JESD-30 Code | R-PDIP-P32 | |
JESD-609 Code | e0 | |
Length | 43.053 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 32 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.922 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time-Min | 1/100 SECOND | |
Volatile | NO | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for DS1248Y-70IND
This table gives cross-reference parts and alternative options found for DS1248Y-70IND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1248Y-70IND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1248Y-70IND+ | Real Time Clock, Non-Volatile, CMOS, PDIP32, 0.740 INCH, ROHS COMPLIANT, ENCAPSULATED, DIP-32 | Maxim Integrated Products | DS1248Y-70IND vs DS1248Y-70IND+ |
DS1248Y-70IND+ | 1024K NV SRAM with Phantom Clock, N/A, 32 Pins, -40 to 85C | Analog Devices Inc | DS1248Y-70IND vs DS1248Y-70IND+ |
DS1248Y-70+ | Real Time Clock, Non-Volatile, CMOS, PDIP32, 0.740 INCH, ROHS COMPLIANT, ENCAPSULATED, DIP-32 | Maxim Integrated Products | DS1248Y-70IND vs DS1248Y-70+ |
DS1248Y-70+ | 1024K NV SRAM with Phantom Clock, N/A, 32 Pins, 0 to 70C | Analog Devices Inc | DS1248Y-70IND vs DS1248Y-70+ |